AEC-Q200 RF inductors - Leaded

Results: 504
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Mounting Style Length Width Diameter Core Material Qualification Series Packaging
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 100uH, Tol 10% 1.483In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 100 uH 10 % 900 mA 200 mOhms 1.6 A - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 1000uH, Tol 10% 98In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 1 mH 10 % 300 mA 1.95 Ohms 500 mA - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 10000uH, Tol 10% 398In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 10 mH 10 % 140 mA 24 Ohms 170 mA - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 1.0uH, Tol 20% 433In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 1 uH 20 % 7.5 A 10 mOhms 10 A - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 22uH, Tol 10% 342In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 22 uH 10 % 2.3 A 55 mOhms 3.6 A - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 2.2uH, Tol 20% 514In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 2.2 uH 20 % 6 A 10 mOhms 8 A - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 3300uH, Tol 10% 329In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 3.3 mH 10 % 140 mA 9.3 Ohms 220 mA - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 3.3uH, Tol 20% 490In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 3.3 uH 20 % 5 A 13 mOhms 6.3 A - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 47uH, Tol 10% 400In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 47 uH 10 % 1.3 A 100 mOhms 2.5 A - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 4.7uH, Tol 20% 385In Stock
500Expected 10/5/2026
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 4.7 uH 20 % 4 A 18 mOhms 5.4 A - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Voltages, Ind 100uH, Tol 10% 23In Stock
500Expected 8/21/2026
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8.3 mm x 10 mm Unshielded 100 uH 10 % 1.44 A 230 mOhms 1.6 A - 55 C + 150 C 4.42 MHz Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HVP Reel, Cut Tape
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Voltages, Ind 1000uH, Tol 10% 17In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8.3 mm x 10 mm Unshielded 1 mH 10 % 440 mA 2.57 Ohms 500 mA - 55 C + 150 C 1.3 MHz Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HVP Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Voltages, Ind 220uH, Tol 10% 72In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8.3 mm x 10 mm Unshielded 220 uH 10 % 1 A 520 mOhms 1.1 A - 55 C + 125 C 3.14 MHz Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HVP Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Voltages, Ind 56uH, Tol 10% 182In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8.3 mm x 10 mm Unshielded 56 uH 10 % 1.93 A 130 mOhms 1.97 A - 55 C + 150 C 5.97 MHz Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HVP Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Voltages, Ind 680uH, Tol 10% 725In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8.3 mm x 10 mm Unshielded 680 uH 10 % 570 mA 1.57 Ohms 680 mA - 55 C + 150 C 1.66 MHz Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HVP Reel, Cut Tape
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 100uH, Tol 20% 156In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 100 uH 20 % 2.3 A 103 mOhms 2 A - 55 C + 150 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 1000uH, Tol 20% 174In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 1 mH 20 % 600 mA 1.02 Ohms 700 mA - 55 C + 85 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 12uH, Tol 20% 137In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 12 uH 20 % 5 A 18 mOhms 5.9 A - 55 C + 85 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 220uH, Tol 20% 449In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 220 uH 20 % 1.4 A 226 mOhms 1.3 A - 55 C + 85 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 27uH, Tol 20% 138In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 27 uH 20 % 3.5 A 36 mOhms 3.9 A - 55 C + 85 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 47uH, Tol 20% 159In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 47 uH 20 % 3.1 A 54 mOhms 3 A - 55 C + 150 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 470uH, Tol 10% 80In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 470 uH 10 % 1 A 498 mOhms 900 mA - 55 C + 150 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 68uH, Tol 20% 29In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 68 uH 20 % 2.6 A 72 mOhms 2.5 A - 55 C + 85 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HCP Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Voltages, Ind 330uH, Tol 10% 306In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 11 mm x 10.8 mm Unshielded 330 uH 10 % 1.28 A 35 mOhms 1.16 A - 55 C + 150 C Standard PCB Mount 10.8 mm 12.5 mm Ferrite AEC-Q200 09HVP Tray
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Currents, Ind 1800uH, Tol 10% 481In Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.3 mm x 10 mm Unshielded 1.8 mH 10 % 210 mA 3.3 Ohms 350 mA - 55 C + 150 C Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HCP Bulk