4402 RF inductors - Leaded

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Series Packaging
Delevan RF inductors - Leaded .12uH 5% .025ohm Unshield Molded Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 120 nH 5 % 3.5 A 25 mOhms 75 400 MHz Standard PCB Mount 11.35 mm 4.9 mm 1944/R Reel
Delevan RF inductors - Leaded .12uH 10% .025ohm Unshield Molded Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 120 nH 10 % 3.5 A 25 mOhms 75 400 MHz Standard PCB Mount 11.35 mm 4.9 mm 1944/R Reel
Delevan RF inductors - Leaded .12uH 20% .025ohm Unshield Molded Coil Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
Molded Axial Unshielded 120 nH 20 % 3.5 A 25 mOhms 75 400 MHz Standard PCB Mount 11.35 mm 4.9 mm 1944/R Reel