PCAV32-R Series Power Inductors - SMD

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD POC IND 10.0uH 0.5A SMT 2PAD 6.884In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Automotive 1210 (3225 metric) 10 uH 20 % 400 mOhms 500 A - 55 C + 150 C 100 MHz 3.2 mm 2.5 mm 2.3 mm Ferrite PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 22.0uH 0.4A SMT 2PAD 7.054In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Automotive 1210 (3225 metric) 22 uH 20 % 620 mOhms 400 mA - 55 C + 150 C 50 MHz 3.2 mm 2.5 mm 2.3 mm Ferrite PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 2.2uH 1.0A SMT 2PAD 7.489In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Automotive 1210 (3225 metric) 2.2 uH 20 % 190 mOhms 1 A - 55 C + 150 C 200 MHz 3.2 mm 2.5 mm 2.3 mm Ferrite PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 2.7uH 0.975A SMT 2PAD 7.375In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Automotive 1210 (3225 metric) 2.7 uH 20 % 220 mOhms 975 mA - 55 C + 150 C 200 MHz 3.2 mm 2.5 mm 2.3 mm Ferrite PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 3.3uH 0.95A SMT 2PAD 7.687In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Automotive 1210 (3225 metric) 3.3 uH 20 % 240 mOhms 950 mA - 55 C + 150 C 150 MHz 3.2 mm 2.5 mm 2.3 mm Ferrite PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 4.7uH 0.85A SMT 2PAD 7.398In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Automotive 1210 (3225 metric) 4.7 uH 20 % 280 mOhms 850 mA - 55 C + 150 C 100 MHz 3.2 mm 2.5 mm 2.3 mm Ferrite PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 10.0uH 0.45A SMT 2PAD 7.133In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Automotive 1210 (3225 metric) 10 uH 20 % 150 mOhms 450 mA - 55 C + 150 C 3.2 mm 2.5 mm 2.3 mm Ferrite PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 15.0uH 0.40A SMT 2PAD 6.671In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Automotive 1210 (3225 metric) 15 uH 20 % 400 mOhms 400 mA - 55 C + 150 C 3.2 mm 2.5 mm 2.3 mm Ferrite PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 2.2uH 1.1A SMT 2PAD 7.500In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Automotive 1210 (3225 metric) 2.2 uH 20 % 180 mOhms 1.1 A - 55 C + 150 C 3.2 mm 2.5 mm 2.3 mm Ferrite PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 4.7uH 0.72A SMT 2PAD 7.639In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Automotive 1210 (3225 metric) 4.7 uH 20 % 100 mOhms 720 mA - 55 C + 150 C 3.2 mm 2.5 mm 2.3 mm Ferrite PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 47.0uH 0.3A SMT 2PAD 17.421In Stock
Min.: 1
Mult.: 1
Reel: 7.500

Automotive 1210 (3225 metric) 47 uH 20 % 900 mOhms 300 mA - 55 C + 150 C 30 MHz 3.2 mm 2.5 mm 2.3 mm Ferrite PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 10.0uH 1.1A SMT 2PAD 2.214In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive 1210 (3225 metric) 10 uH 20 % 340 mOhms 1.1 A - 55 C + 140 C 95 MHz 3.2 mm 2.5 mm 3 mm Ferrite PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 22.0uH 0.72A SMT 2PAD 1.856In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive 1210 (3225 metric) 22 uH 20 % 880 mOhms 720 mA - 55 C + 140 C 70 MHz 3.2 mm 2.5 mm 3 mm Ferrite PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 2.2uH 2.2A SMT 2PAD 2.242In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive 1210 (3225 metric) 2.2 uH 20 % 130 mOhms 2.2 A - 55 C + 140 C 300 MHz 3.2 mm 2.5 mm 3 mm Ferrite PCAV32-R Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD POC IND 6.8uH 1.A SMT 2PAD 1.513In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive 1210 (3225 metric) 6.8 uH 20 % 240 mOhms 1.4 A - 55 C + 140 C 120 MHz 3.2 mm 2.5 mm 3 mm Ferrite PCAV32-R Reel, Cut Tape, MouseReel