4403 Power Inductors - SMD

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-LQ 1210 100uH 0.10A 6.5Ohm 5.497In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1210 (3225 metric) Unshielded 100 uH 10 % 100 mA 6.5 Ohms 250 mA - 40 C + 125 C 40 8 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMA 6030 3.3uH 6A 19.2mOhms AEC-Q200 945In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor Shielded 3.3 uH 20 % 6 A 19.2 mOhms 14.5 A - 40 C + 125 C 31 MHz Standard 6.65 mm 6.45 mm 3 mm AEC-Q200 WE-XHMA Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-LQ 1210 470uH 0.055A 25Ohm 3.555In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1210 (3225 metric) Unshielded 470 uH 10 % 55 mA 25 Ohms 120 mA - 40 C + 125 C 40 5 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-TPC 3816 10uH .74A .185Ohm 14.007In Stock
3.000Expected 6/19/2026
Min.: 1
Mult.: 1
: 1.000

Power Inductor Shielded 10 uH 30 % 740 mA 205 mOhms 560 mA - 40 C + 125 C 45 MHz Standard 3.8 mm 3.8 mm 1.65 mm Ferrite WE-TPC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-TPC 3816 100uH .25A 1.93Ohm 2.822In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 3816 Shielded 100 uH 30 % 240 mA 2.4 Ohms 180 mA - 40 C + 125 C 10 MHz Standard 3.8 mm 3.8 mm 1.65 mm Ferrite WE-TPC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-TPC 3816 0.47uH 3.0A .016Ohm 941In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 3816 Shielded 470 nH 30 % 3 A 22 mOhms 2 A - 40 C + 125 C 208 MHz Standard 3.8 mm 3.8 mm 1.65 mm Ferrite WE-TPC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-TPC 3816 1uH 2A 144 .026Ohm 1.343In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 3816 Shielded 1 uH 30 % 2 A 37 mOhms 1.6 A - 40 C + 125 C 144 MHz Standard 3.8 mm 3.8 mm 1.65 mm Ferrite WE-TPC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQ 1210 18uH 0.24A 1.1Ohm 2.521In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1210 (3225 metric) Unshielded 18 uH 10 % 240 mA 1.1 Ohms 650 mA - 40 C + 125 C 35 15 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQ 1210 22uH .025A 0.923Ohm 3.536In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1210 (3225 metric) Unshielded 22 uH 20 % 250 mA 923 mOhms 400 mA - 40 C + 125 C 35 19 MHz Standard 3.2 mm 2.5 mm 1.55 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQ 1210 1uH 0.75A.1Ohm 2.926In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1210 (3225 metric) Unshielded 1 uH 20 % 750 mA 100 mOhms - 40 C + 125 C 20 100 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQ 1210 6.8uH 0.42A .4Ohm 2.733In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1210 (3225 metric) Unshielded 6.8 uH 20 % 420 mA 400 mOhms 1.1 A - 40 C + 125 C 20 25 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQ 1210 10uH 0.32A .65Ohm 7.759In Stock
4.000Expected 6/19/2026
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1210 (3225 metric) Unshielded 10 uH 20 % 320 mA 650 mOhms 850 mA - 40 C + 125 C 35 20 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-TPC 3816 4.7uH 1.2A .09Ohm 7.019In Stock
9.000On Order
Min.: 1
Mult.: 1
: 1.000

Power Inductor Shielded 4.7 uH 30 % 1.2 A 105 mOhms 900 mA - 40 C + 125 C 75 MHz Standard 3.8 mm 3.8 mm 1.65 mm Ferrite WE-TPC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQ 1210 15uH 0.27A 1Ohm 3.578In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1210 (3225 metric) Unshielded 15 uH 10 % 270 mA 1 Ohms 700 mA - 40 C + 125 C 35 16 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-TPC 3816 15uH .62A .255Ohm 1.315In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 3816 Shielded 15 uH 30 % 620 mA 285 mOhms 450 mA - 40 C + 125 C 30 MHz Standard 3.8 mm 3.8 mm 1.65 mm Ferrite WE-TPC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQ 1210 3.3uH 0.58A .2Ohm 2.357In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1210 (3225 metric) Unshielded 3.3 uH 20 % 580 mA 200 mOhms 1.5 A - 40 C + 125 C 20 38 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQ 1210 4.7uH 0.49A .28Ohm 1.754In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1210 (3225 metric) Unshielded 4.7 uH 20 % 490 mA 280 mOhms 1.25 A - 40 C + 125 C 20 31 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-TPC 3816 22uH .51A .41Ohm 4.355In Stock
2.000Expected 7/3/2026
Min.: 1
Mult.: 1
: 1.000

Power Inductor Shielded 22 uH 30 % 510 mA 450 mOhms 360 mA - 40 C + 125 C 26 MHz Standard 3.8 mm 3.8 mm 1.65 mm Ferrite WE-TPC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI SMD 6030 3.3uH 6A 19.2mOhms AEC-Q200 967In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor Shielded 3.3 uH 20 % 6 A 19.2 mOhms 14.5 A - 40 C + 125 C 34 MHz Standard 6.65 mm 6.45 mm 2.75 mm Metal Composite AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-TPC SMT Shielded Tiny Power Inductor 846In Stock
Min.: 1
Mult.: 1
: 1.500

Shielded Standard WE-TPC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQ 1210 47uH170 mA 1.690Ohm 1.142In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1210 (3225 metric) Unshielded 47 uH 20 % 170 mA 1.69 Ohms 250 mA - 40 C + 125 C 15 MHz Standard 3.2 mm 2.5 mm 1.55 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQ 1210 68uH 0.13A 3.8Ohm 1.987In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1210 (3225 metric) Unshielded 68 uH 10 % 130 mA 3.8 Ohms 300 mA - 40 C + 125 C 35 9 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQ 1210 2.2uH .079A 0.126Ohm 845In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1210 (3225 metric) Unshielded 2.2 uH 20 % 790 mA 126 mOhms - 40 C + 125 C 63 MHz Standard 3.2 mm 2.5 mm 1.55 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-TPC 3816 6.8uH .85A .135Ohm 1.213In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor Shielded 6.8 uH 30 % 850 mA 156 mOhms 750 mA - 40 C + 125 C 45 MHz Standard 3.8 mm 3.8 mm 1.65 mm Ferrite WE-TPC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQ 1210 8.2uH 0.39A .45Ohm 729In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1210 (3225 metric) Unshielded 8.2 uH 20 % 390 mA 450 mOhms 950 mA - 40 C + 125 C 20 23 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel