293 Power Inductors - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Power Solutions Power Inductors - SMD Ind 330 H, 0.32A SM Drum shielded 807In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.2 mm x 7.2 mm x 4 mm Shielded 330 uH 320 mA 1 Ohms - 40 C + 85 C Standard 7.2 mm 7.2 mm 4 mm 2900 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 3.3 H, 4A SM Drum shielded 1.763In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 3.3 uH 4 A 28 mOhms - 40 C + 85 C Standard 7.2 mm 7.2 mm 4 mm 2900 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 33 UH 762In Stock
1.000Expected 8/3/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.2 mm x 7.2 mm x 4 mm Shielded 33 uH 1 A 120 mOhms - 40 C + 85 C Standard 7.2 mm 7.2 mm 4 mm 2900 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 82UH 1.2A 293 MOHM SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Semi-Shielded SMD Power Inductor Shielded 82 uH 20 % 1.2 A 293 mOhms 1.4 A - 40 C + 125 C 4.9 MHz Standard 8 mm 8 mm 4.2 mm Ferrite IFSC-3232DB-02 Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 29uH 10% 11A ERU20 AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 100

High Power Choke 22.3 mm x 22 mm x 14.1 mm Shielded 29 uH 10 % 7.1 mOhms 11 A - 40 C + 150 C 2 MHz Standard 22.3 mm 22 mm 14.1 mm Ferrite AEC-Q200 ERU13 Reel, Cut Tape