35 Power Inductors - SMD

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Bourns Power Inductors - SMD Ind,2x1.6x0.8mm,1.5uH+/-20%,2.6A,shd AEC-Q200 16.821In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 2010 metric Shielded 1.5 uH 20 % 2.5 A 91 mOhms 2.6 A - 55 C + 150 C 35 68 MHz Standard 2 mm 1.6 mm 1 mm Metal Alloy Powder AEC-Q200 SRP2010TMA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,2.5x2x0.8mm,0.22uH+/-20%,7.2A,shd AEC-Q200 7.265In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1008 (2520 metric) Shielded 220 nH 20 % 5.9 A 12.5 mOhms 7.2 A - 40 C + 125 C 35 170 MHz Standard 2.5 mm 2 mm 1 mm Metal Alloy Powder AEC-Q200 SRP2510TMA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 4.7uH 20% 1.36A SMD Inductors 10.637In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 1.36 A 262 mOhms 1.8 A - 40 C + 125 C 35 40 MHz Standard 2.5 mm 2 mm 1 mm Ferrite AEC-Q200 SRP2510A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 27uH 20% SMD 0905 4.569In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor Shielded 27 uH 20 % 1.3 A 100 mOhms - 40 C + 125 C 35 17 MHz Standard 9.9 mm 4.5 mm 4.5 mm 9.9 mm Ferrite SRR0905 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQ 1210 18uH 0.24A 1.1Ohm 2.524In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1210 (3225 metric) Unshielded 18 uH 10 % 240 mA 1.1 Ohms 650 mA - 40 C + 125 C 35 15 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 220uH 15% SMD 0908 1.198In Stock
Min.: 1
Mult.: 1
: 600

Power Choke Shielded 220 uH 15 % 650 mA 600 mOhms - 40 C + 125 C 35 3.8 MHz Standard 10 mm 9.5 mm 7.5 mm Ferrite SRR0908 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD .12uH 20% Wirewound 908In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 1812 (4532 metric) Shielded 120 nH 20 % 770 mA 200 mOhms - 40 C + 100 C 35 280 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite CM4532 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 18uH 20% SMD 0906 387In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor Unshielded 18 uH 20 % 1.8 A 120 mOhms 2.4 A - 40 C + 125 C 35 19 MHz Standard 11 mm 10.5 mm 6.3 mm Ferrite SDR0906 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 7.20 nH 1.400 A 52.00 mOhm 1.605In Stock
Min.: 1
Mult.: 1
: 3.000

Wirewound 0603 (1608 metric) Unshielded 7.2 nH 5 % 1.4 A 52 mOhms - 40 C + 125 C 35 4.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 8.20 nH 1.400 A 54.00 mOhm 2.887In Stock
Min.: 1
Mult.: 1
: 3.000

Wirewound 0603 (1608 metric) Unshielded 8.2 nH 5 % 1.4 A 54 mOhms - 40 C + 125 C 35 4.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 47uH 20% 500In Stock
500Expected 9/15/2026
Min.: 1
Mult.: 1
: 500

Power Inductor Shielded 47 uH 20 % 1 A 472 mOhms 1.3 A - 55 C + 125 C 35 12 MHz Standard 12.7 mm 10 mm 5.2 mm Ferrite PM3316S Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.5uH 20% 2.5A SMD Inductors 4.407In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 1008 (2520 metric) Shielded 1.5 uH 20 % 2.5 A 91 mOhms 2.6 A - 40 C + 125 C 35 68 MHz Standard 2.5 mm 2 mm 1 mm Ferrite AEC-Q200 SRP2510A Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQ 1210 10uH 0.32A .65Ohm 7.779In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1210 (3225 metric) Unshielded 10 uH 20 % 320 mA 650 mOhms 850 mA - 40 C + 125 C 35 20 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,2x1.6x0.8mm,1uH+/-20%,3.6A,shd AEC-Q200 5.484In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 2010 metric Shielded 1 uH 20 % 3 A 54 mOhms 3.6 A - 55 C + 150 C 35 94 MHz Standard 2 mm 1.6 mm 1 mm Metal Alloy Powder AEC-Q200 SRP2010TMA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,2x1.6x0.8mm,2.2uH+/-20%,2.3A,shd AEC-Q200 1.924In Stock
2.000Expected 8/17/2026
Min.: 1
Mult.: 1
: 2.000

Power Inductor 2010 metric Shielded 2.2 uH 20 % 2.3 A 119 mOhms 2.3 A - 55 C + 150 C 35 57 MHz Standard 2 mm 1.6 mm 1 mm Metal Alloy Powder AEC-Q200 SRP2010TMA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,2x1.6x0.8mm,0.24uH+/-20%,6.5A,shd AEC-Q200 3.912In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 2010 metric Shielded 240 nH 20 % 6.5 A - 55 C + 150 C 35 Standard 2 mm 1.6 mm 1 mm Metal Alloy Powder AEC-Q200 SRP2010TMA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,2x1.6x0.8mm,0.56uH+/-20%,4.6A,shd AEC-Q200 3.364In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 2010 metric Shielded 560 nH 20 % 4.6 A - 55 C + 150 C 35 Standard 2 mm 1.6 mm 1 mm Metal Alloy Powder AEC-Q200 SRP2010TMA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,2x1.6x0.8mm,0.68uH+/-20%,4A,shd AEC-Q200 1.314In Stock
2.000Expected 10/7/2026
Min.: 1
Mult.: 1
: 2.000

Power Inductor 2010 metric Shielded 680 nH 20 % 3.4 A 44 mOhms 4 A - 55 C + 150 C 35 120 MHz Standard 2 mm 1.6 mm 1 mm Metal Alloy Powder AEC-Q200 SRP2010TMA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,2.5x2x0.8mm,2.2uH+/-20%,2.8A,shd AEC-Q200 4.930In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1008 (2520 metric) Shielded 2.2 uH 20 % 2.3 A 119 mOhms 2.8 A - 40 C + 125 C 35 57 MHz Standard 2.5 mm 2 mm 1 mm Metal Alloy Powder AEC-Q200 SRP2510TMA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,2.5x2x0.8mm,0.33uH+/-20%,6.6A,shd AEC-Q200 1.690In Stock
2.000Expected 10/6/2026
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1008 (2520 metric) Shielded 330 nH 20 % 4.4 A 26 mOhms 6.6 A - 40 C + 125 C 35 170 MHz Standard 2.5 mm 2 mm 1 mm Metal Alloy Powder AEC-Q200 SRP2510TMA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,2.5x2x0.8mm,0.47uH+/-20%,5.8A,shd AEC-Q200 2.432In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1008 (2520 metric) Shielded 470 nH 20 % 3.9 A 32 mOhms 5.8 A - 40 C + 125 C 35 138 MHz Standard 2.5 mm 2 mm 1 mm Metal Alloy Powder AEC-Q200 SRP2510TMA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,2.5x2x0.8mm,0.68uH+/-20%,5.1A,shd AEC-Q200 4.004In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1008 (2520 metric) Shielded 680 nH 20 % 3.4 A 44 mOhms 1 A - 40 C + 125 C 35 120 MHz Standard 2.5 mm 2 mm 1 mm Metal Alloy Powder AEC-Q200 SRP2510TMA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1uH 20% 3A SMD Inductors 8.445In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 1008 (2520 metric) Shielded 1 uH 20 % 3 A 54 mOhms 3.5 A - 40 C + 125 C 35 94 MHz Standard 2.5 mm 2 mm 1 mm Ferrite AEC-Q200 SRP2510A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD .47uH 20% 3.9A SMD Inductors 28.685In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 1008 (2520 metric) Shielded 470 nH 20 % 3.9 A 32 mOhms 5 A - 40 C + 125 C 35 138 MHz Standard 2.5 mm 2 mm 1 mm Ferrite SRP2510A Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD2 5848 2.2uH 4.6A .041Ohm 4.235In Stock
Min.: 1
Mult.: 1
: 1.500

Power Choke Unshielded 2.2 uH 20 % 4.6 A 41 mOhms 8.2 A - 40 C + 125 C 35 54 MHz Standard 5.8 mm 5.2 mm 4.5 mm Ferrite WE-PD2 Reel, Cut Tape, MouseReel