1608 Power Inductors - SMD

Results: 612
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,4.7UH20% ,T&R 5.344In Stock
Min.: 1
Mult.: 1
: 3.000

Wire-wound Metal Power Inductor 0603 (1608 metric) Shielded 4.7 uH 20 % 370 mA 730 mOhms 410 mA - 40 C + 125 C Standard 1.6 mm 0.8 mm 1 mm Metal LLBH Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0603 10uH 20% 83.673In Stock
148.000On Order
Min.: 1
Mult.: 1
: 4.000

Power Inductor 0603 (1608 metric) Shielded 10 uH 20 % 250 mA 900 mOhms - 55 C + 125 C 50 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB160808T1R5M 33.643In Stock
Min.: 1
Mult.: 1
: 3.000

High Power Inductor 0603 (1608 metric) Semi-Shielded 1 uH 20 % 520 mA 234 mOhms 850 mA - 40 C + 105 C 140 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite BRC Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0.33uH 20% 2.8A 46mOhm AEC-Q200 5.159In Stock
Min.: 1
Mult.: 1
: 3.000

Multilayer Metal Power Inductor 0603 (1608 metric) Shielded 330 nH 20 % 2.8 A 46 mOhms 3.2 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 1 mm Metal AEC-Q200 LCCN Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPA322525T102KR 39.684In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 0603 (1608 metric) Semi-Shielded 4.7 uH 20 % 470 mA 312 mOhms 145 mA - 40 C + 105 C 45 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite CB Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 15N 5% T&R 7.900In Stock
Min.: 1
Mult.: 1
: 4.000

0603 (1608 metric) 15 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 12 2.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 9N1 5% T&R 7.895In Stock
Min.: 1
Mult.: 1
: 4.000

0603 (1608 metric) 9.1 nH 5 % 300 mA 400 mOhms - 55 C + 125 C 10 3.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 47N 5% T&R 7.287In Stock
Min.: 1
Mult.: 1
: 4.000

0603 (1608 metric) 47 nH 5 % 300 mA 700 mOhms - 55 C + 125 C 12 1.2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 6N8 5% T&R 7.872In Stock
Min.: 1
Mult.: 1
: 4.000

0603 (1608 metric) 6.8 nH 5 % 500 mA 300 mOhms - 55 C + 125 C 10 5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 82N 5% T&R 7.986In Stock
Min.: 1
Mult.: 1
: 4.000

0603 (1608 metric) 82 nH 5 % 300 mA 1 Ohms - 55 C + 125 C 8 800 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
Murata Electronics Power Inductors - SMD 470 NH 20% 56.080In Stock
Min.: 1
Mult.: 1
: 4.000

Power Inductor 0603 (1608 metric) Shielded 470 nH 20 % 1.4 A 125 mOhms 1.5 A - 40 C + 85 C 100 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite LQM Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 10 NH 5% 24.651In Stock
Min.: 1
Mult.: 1
: 3.000

Ferrite Wirewound Inductor 0603 (1608 metric) Unshielded 10 uH 5 % 100 mA 5 Ohms - 40 C + 85 C 30 MHz Standard 1.6 mm 1 mm 1 mm Ferrite AISC-0603F Reel, Cut Tape, MouseReel
Littelfuse Power Inductors - SMD PWI 1608 0.8T 1.0uH 5.928In Stock
Min.: 1
Mult.: 1
: 4.000

High Power Inductor Shielded 1 uH 20 % 1.7 A 135 mOhms 2.2 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal Alloy Composite LPWI Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1.5 UH 30% 21.693In Stock
Min.: 1
Mult.: 1
: 4.000

Power Inductor 0603 (1608 metric) Shielded 1.5 uH 30 % 600 mA 350 mOhms - 55 C + 125 C 50 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite LQM Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,2.2UH20% ,T&R 1.548In Stock
3.000Expected 12/2/2026
Min.: 1
Mult.: 1
: 3.000

Wire-wound Metal Power Inductor 0603 (1608 metric) Shielded 2.2 uH 20 % 520 mA 345 mOhms 580 mA - 40 C + 105 C Standard 1.6 mm 0.8 mm 1 mm Metal LLBH Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 56.00 nH 0.700 A 230.00 mOhm 2.416In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) 56 nH 5 % 700 mA 230 mOhms - 40 C + 125 C 38 1.9 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.33 uH 1.100 A 200.00 mOhm 2.303In Stock
Min.: 1
Mult.: 1
: 5.000

Power Inductor 0603 (1608 metric) Shielded 330 nH 20 % 1.1 A 200 mOhms 1.35 A - 40 C + 125 C 140 MHz Standard 1.6 mm 0.8 mm 0.5 mm Ceramic ASMPL Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 7.20 nH 1.400 A 52.00 mOhm 1.605In Stock
Min.: 1
Mult.: 1
: 3.000

Wirewound 0603 (1608 metric) Unshielded 7.2 nH 5 % 1.4 A 52 mOhms - 40 C + 125 C 35 4.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 18.00 nH 1.200 A 78.00 mOhm 5.183In Stock
Min.: 1
Mult.: 1
: 3.000

Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 1.2 A 78 mOhms - 40 C + 125 C 38 3.1 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 43.00 nH 0.810 A 170.00 mOhm 2.156In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) 43 nH 5 % 810 mA 170 mOhms - 40 C + 125 C 40 2.1 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 8.20 nH 1.400 A 54.00 mOhm 2.887In Stock
Min.: 1
Mult.: 1
: 3.000

Wirewound 0603 (1608 metric) Unshielded 8.2 nH 5 % 1.4 A 54 mOhms - 40 C + 125 C 35 4.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.27 uH 0.260 A 2200.00 mOhm 352In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) 270 nH 5 % 260 mA 2.2 Ohms - 40 C + 125 C 28 900 MHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 47.00 nH 0.680 A 200.00 mOhm 2.330In Stock
Min.: 1
Mult.: 1
: 3.000

0603 (1608 metric) 47 nH 5 % 680 mA 200 mOhms - 40 C + 125 C 38 2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.39 uH 0.180 A 3800.00 mOhm 2.836In Stock
Min.: 1
Mult.: 1
: 3.000

Wirewound 0603 (1608 metric) Unshielded 390 nH 5 % 180 mA 3.8 Ohms - 40 C + 125 C 28 700 MHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.22 uH 0.550 A 270.00 mOhm 3.050In Stock
Min.: 1
Mult.: 1
: 4.000

Power Inductor 0603 (1608 metric) Shielded 220 nH 20 % 550 mA 270 mOhms - 40 C + 85 C 150 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite ASMCI-0603 Reel, Cut Tape, MouseReel