10 mm Power Inductors - Leaded

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Core Material Series Packaging
Sumida Power Inductors - Leaded 910In Stock
Min.: 1
Mult.: 1

Radial 4040 (1010 metric) Shielded 1.5 mH 20 % 6.1 Ohms 450 mA - 40 C + 125 C Standard PCB Mount 10 mm 10 mm 9.6 mm Ferrite RPT Bulk
Murata Power Solutions Power Inductors - Leaded Ind 10 H, 4.5A TH Toroid 47In Stock
Min.: 1
Mult.: 1

Toroidal Radial 21.5 mm x 10 mm x 24 mm Unshielded 10 uH 15 % 4.5 A 20 mOhms - 40 C + 125 C 3.1 69 MHz Standard PCB Mount 21.5 mm 10 mm 24 mm Ferrite 3200 Tray
Murata Power Solutions Power Inductors - Leaded Ind 100 H, 1.4A TH Toroid 12In Stock
120Expected 11/23/2026
Min.: 1
Mult.: 1

Toroidal Radial 21.5 mm x 10 mm x 24 mm Unshielded 100 uH 15 % 1.4 A 77 mOhms - 40 C + 125 C 3.5 5.3 MHz Standard PCB Mount 21.5 mm 10 mm 24 mm Ferrite 3200 Tray
Murata Power Solutions Power Inductors - Leaded 1 MH 0.45A TH TOROID 25In Stock
Min.: 1
Mult.: 1

Toroidal Radial 21.5 mm x 10 mm x 24 mm Unshielded 1 mH 15 % 450 mA 568 mOhms - 40 C + 125 C 1.2 1 MHz Standard PCB Mount 21.5 mm 10 mm 24 mm Ferrite 3200 Tray
Murata Power Solutions Power Inductors - Leaded 22 UH 3A TH TOROID 4In Stock
60Expected 12/7/2026
Min.: 1
Mult.: 1

Toroidal Radial 21.5 mm x 10 mm x 24 mm Unshielded 22 uH 15 % 3 A 29 mOhms - 40 C + 125 C 3.2 41 MHz Standard PCB Mount 21.5 mm 10 mm 24 mm Ferrite 3200 Tray
Murata Power Solutions Power Inductors - Leaded Ind 220 H, 0.96A TH Toroid 47In Stock
Min.: 1
Mult.: 1

Toroidal Radial 21.5 mm x 10 mm x 24 mm Unshielded 220 uH 15 % 960 mA 141 mOhms - 40 C + 125 C 3.3 2.8 MHz Standard PCB Mount 21.5 mm 10 mm 24 mm 3200 Tray
Murata Power Solutions Power Inductors - Leaded 47 UH 2.1A TH TOROID 60In Stock
Min.: 1
Mult.: 1

Toroidal Radial 21.5 mm x 10 mm x 24 mm Unshielded 47 uH 15 % 2.1 A 42 mOhms - 40 C + 125 C 3.1 21 MHz Standard PCB Mount 21.5 mm 10 mm 24 mm 3200 Tray
Murata Power Solutions Power Inductors - Leaded 330 UH 0.78A TH TOROID
240Expected 10/1/2026
Min.: 1
Mult.: 1

Toroidal Radial 21.5 mm x 10 mm x 24 mm Unshielded 330 uH 15 % 780 mA 215 mOhms - 40 C + 125 C 3.2 2.3 MHz Standard PCB Mount 21.5 mm 10 mm 24 mm 3200 Tray
Murata Power Solutions Power Inductors - Leaded Ind 150 H, 1.2A TH Toroid Non-Stocked Lead-Time 10 Weeks
Min.: 60
Mult.: 60

Toroidal Radial Unshielded 150 uH 15 % 1.2 A 117 mOhms - 40 C + 125 C 3.3 3.3 MHz Standard PCB Mount 18 mm 10 mm 24 mm 3200 Tray
Murata Power Solutions Power Inductors - Leaded Ind 470 H, 0.66A TH Toroid Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Toroidal Radial 21.5 mm x 10 mm x 24 mm Unshielded 470 uH 15 % 660 mA 312 mOhms - 40 C + 125 C 2.8 1.6 MHz Standard PCB Mount 21.5 mm 10 mm 24 mm 3200 Tray
Murata Power Solutions Power Inductors - Leaded Ind 68 H, 1.7A TH Toroid Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Toroidal Radial 21.5 mm x 10 mm x 24 mm Unshielded 68 uH 15 % 1.7 A 62 mOhms - 40 C + 125 C 3.1 11 MHz Standard PCB Mount 21.5 mm 10 mm 24 mm 3200 Tray