1.6 A Power Inductors - Leaded

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Bourns Power Inductors - Leaded 390uH 10% 2.517In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 390 uH 10 % 1.6 A 281 mOhms 1.3 A - 55 C + 105 C Standard PCB Mount 22.86 mm 11.506 mm Ferrite 5900 Tray
ABRACON Power Inductors - Leaded 18 UH 10% 178In Stock
Min.: 1
Mult.: 1

Wirewound Radial 9 mm x 12 mm Unshielded 18 uH 10 % 1.6 A 61 mOhms - 25 C + 85 C 40 11 MHz Standard PCB Mount 12 mm 12 mm 9 mm Ferrite AIUR Bulk
Bourns Power Inductors - Leaded 390uH 10% 136In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 390 uH 20 % 1.6 A 320 mOhms - 55 C + 105 C Standard PCB Mount 21.336 mm 20.574 mm Ferrite 1120 Bulk
Coilcraft Power Inductors - Leaded 470uH Shld 10% 1.1A 409mOhms 196In Stock
Min.: 1
Mult.: 1

Wirewound Radial 13.3 mm x 16 mm Shielded 470 uH 10 % 1.6 A 409 mOhms 1.6 A - 40 C + 85 C 1.2 MHz Standard PCB Mount 16 mm 13.3 mm Ferrite RFS1317 Tray
Coilcraft Power Inductors - Leaded 150uH UnShld 10% 1.6A 340mOhms AECQ2 150In Stock
Min.: 1
Mult.: 1

Radial Unshielded 150 uH 10 % 1.6 A 340 mOhms - 40 C + 85 C 4.5 MHz Standard PCB Mount 11.5 mm 11 mm Ferrite AEC-Q200 RFB Tray
Bourns Power Inductors - Leaded 1.8mH 10% 148In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 1.8 mH 20 % 1.6 A 705 mOhms - 55 C + 105 C Standard PCB Mount 21.336 mm 27.94 mm Ferrite 1130 Bulk
Vishay / Dale Power Inductors - Leaded IHD-3 330 15% ER e2 171In Stock
Min.: 1
Mult.: 1

Filter Inductor Axial 11.68 mm x 22.86 mm Unshielded 330 uH 15 % 1.6 A 257 mOhms - 55 C + 125 C Standard PCB Mount 22.86 mm 11.68 mm Ferrite IHD
TDK Power Inductors - Leaded RING CORE CHOKE 2x47 mH 1.6A 321In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 47 mH 30 % 1.6 A 295 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm B82724J Tray
ABRACON Power Inductors - Leaded IND 180.00 uH 1.600 A 228.00 mOhm 752In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.5 mm x 9 mm Unshielded 180 uH 10 % 1.6 A 228 mOhms - 40 C + 125 C Standard PCB Mount 18 mm 13 mm Ferrite AIUR Bulk
Vishay / Dale Power Inductors - Leaded 100uH 15% 126In Stock
Min.: 1
Mult.: 1

Power Choke Axial 11.68 mm x 22.86 mm Unshielded 100 uH 15 % 1.6 A 84 mOhms - 55 C + 125 C Standard PCB Mount 22.86 mm 11.68 mm Ferrite IHD
Sumida Power Inductors - Leaded 22uH 1.6A 15% THRU HOLE INDUCTOR 1.729In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial Shielded 22 uH 15 % 1.6 A 80 mOhms - 40 C + 85 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCR-875D Reel, Cut Tape, MouseReel
Bourns Power Inductors - Leaded 470uH 15% Horizontal 2In Stock
200Expected 3/4/2027
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 470 uH 15 % 1.6 A 280 mOhms - 55 C + 105 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100 Bulk
Vishay / Dale Power Inductors - Leaded IHD-3 120 15% ER E2 156In Stock
Min.: 1
Mult.: 1

Filter Inductor Axial 11.68 mm x 22.86 mm Unshielded 120 uH 15 % 1.6 A 113 mOhms - 55 C + 125 C Standard PCB Mount 22.86 mm 11.68 mm Ferrite IHD
KEMET Power Inductors - Leaded 47uH 10% 1.6A DCR=110mOhms 2.076In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8 mm x 10 mm Unshielded 47 uH 10 % 1.6 A 110 mOhms - 20 C + 105 C Standard PCB Mount 10 mm 9 mm Ferrite SBC Bulk
Bourns Power Inductors - Leaded 470uH 15% Vertical 462In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 470 uH 15 % 1.6 A 280 mOhms - 55 C + 105 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100 Bulk
ABRACON Power Inductors - Leaded IND 68.00 uH 4.800 A 53.00 mOhm 757In Stock
Min.: 1
Mult.: 1

Wirewound Radial 21 mm x 21 mm Unshielded 560 uH 10 % 1.6 A 388 mOhms - 40 C + 125 C Standard PCB Mount 21 mm 21 mm Ferrite AIRD-02 Bulk
ABRACON Power Inductors - Leaded IND 560.00 uH 1.600 A 388.00 mOhm 680In Stock
Min.: 1
Mult.: 1

Wirewound Radial 21.3 mm x 21.1 mm Unshielded 560 uH 10 % 1.6 A 388 mOhms 4.1 A - 25 C + 85 C 15 Standard PCB Mount 21 mm 21 mm Ferrite AIRD-06 Bulk
Bourns Power Inductors - Leaded 270uH 10% 141In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 270 uH 10 % 1.6 A 300 mOhms - 55 C + 105 C Standard PCB Mount 21.336 mm 16.764 mm Ferrite 1110 Bulk
Delevan Power Inductors - Leaded 560 uH 109In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 560 uH 10 % 1.6 A 388 mOhms 4.6 A - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780R Bulk
Delevan Power Inductors - Leaded 680 uH 25In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial 680 uH 10 % 1.6 A 430 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 680 uH 63In Stock
Min.: 1
Mult.: 1
No
Line Choke Radial Unshielded 680 uH 10 % 1.6 A 430 mOhms 4.2 A - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Bourns Power Inductors - Leaded 470uH 10% 253In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 470 uH 20 % 1.6 A 355 mOhms - 55 C + 105 C Standard PCB Mount 21.336 mm 20.574 mm Ferrite 1120 Bulk
Bourns Power Inductors - Leaded 180uH 10% 1.347In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 180 uH 10 % 1.6 A 150 mOhms 2 A - 55 C + 105 C Standard PCB Mount 22.86 mm 11.506 mm Ferrite 5900 Tray
Bourns Power Inductors - Leaded 8.2mH 10% 144In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 8.2 mH 10 % 1.6 A 1.95 Ohms - 55 C + 105 C Standard PCB Mount 26.162 mm 38.1 mm Ferrite 1140 Bulk
Murata Power Solutions Power Inductors - Leaded 1K UH 10% 97In Stock
2.275On Order
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 1 mH 10 % 1.6 A 460 mOhms - 40 C + 85 C 30 1.4 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk