+ 125 C Coupled Inductors

Results: 454
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Coupled Inductors Coupled Inductor, 2.6uH, 70A Rated, 1.77mOhm DCR, 31.5 x 16,5 x 9.4mm, THT 100In Stock
Min.: 1
Mult.: 1

2.6 uH 1.77 mOhms 31 mm 9.75 mm - 40 C + 125 C Tray
Coilcraft Coupled Inductors 10uH Shld 10% 9A 6.6mOhms AECQ2 26.819In Stock
Min.: 1
Mult.: 1
: 150

UA801x 10 uH 10 % 9 A 6.6 mOhms 15.5 mm 14 mm 16 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 7uH Shld 10% 9A 6.6mOhms AECQ2 471In Stock
600Expected 7/30/2026
Min.: 1
Mult.: 1
: 150

UA801x 7 uH 10 % 9 A 6.6 mOhms 15.5 mm 14 mm 16 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 33uH Shld 2.32A 134mOhms AECQ2 2.735In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 33 uH 132 uH 20 % 2.32 A 134 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 15uH 20% SMD 0703 AEC-Q200 3.120In Stock
Min.: 1
Mult.: 1
: 1.500

SRF0703A 15 uH 60 uH 20 % 1.83 A 119 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 330uH 20% SMD 1260 AEC-Q200 1.805In Stock
Min.: 1
Mult.: 1
: 400

SRF1260A 330 uH 1.32 mH 20 % 610 mA 574 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DPC HV Dual 5030 2.2uH 2.5A 72mOhms 1.203In Stock
Min.: 1
Mult.: 1
: 2.000

WE-DPC HV 30 % 2.5 A 72 mOhms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 100uH 20% SMD 0703 AEC-Q200 3.435In Stock
Min.: 1
Mult.: 1
: 1.500

SRF0703A 100 uH 400 uH 20 % 730 mA 715 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DPC HV Dual 5030 3.3uH 1.9A 120mOhms 1.377In Stock
Min.: 1
Mult.: 1
: 2.000

WE-DPC HV 30 % 1.9 A 120 mOhms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-MTCI 5030 22uH 20% 0.6 A 2500mOhm 3.974In Stock
Min.: 1
Mult.: 1
: 2.000

WE-MTCI 22 uH, 198 uH 20 % 600 mA 1 Ohms, 2.5 Ohms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Bourns Coupled Inductors 6.8uH 30% SMD 1280 AEC-Q200 1.264In Stock
Min.: 1
Mult.: 1
: 400

SRF1280A 6.8 uH 27.2 uH 30 % 7.34 A 18.3 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DPC HV Dual 5030 1uH 2.9A 45mOhms 2.560In Stock
4.000On Order
Min.: 1
Mult.: 1
: 2.000

WE-DPC HV 30 % 2.9 A 45 mOhms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 10uH 20% SMD 1260 17.368In Stock
Min.: 1
Mult.: 1
: 400

SRF1260 10 uH 40 uH 20 % 5.35 A 24.6 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7332 6.8uH 0.110Ohm Strt 1.525In Stock
Min.: 1
Mult.: 1
: 1.000

WE-DD 6.8 uH 6.8 uH 20 % 1.2 A 135 mOhms 7.3 mm 7.3 mm 4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 8.2uH 20% SMD 0703 AEC-Q200 2.535In Stock
Min.: 1
Mult.: 1
: 1.500

SRF0703A 8.2 uH 32.8 uH 20 % 2.19 A 77.2 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 330uH 20% SMD 1280 AEC-Q200 1.969In Stock
Min.: 1
Mult.: 1
: 400

SRF1280A 330 uH 1.32 mH 20 % 1.04 A 540 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 4.7uH 30% SMD 1280 AEC-Q200 1.493In Stock
Min.: 1
Mult.: 1
: 400

SRF1280A 4.7 uH 18.8 uH 30 % 8.25 A 13.5 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1280 2.4uH .014Ohm Crossd 10.734In Stock
Min.: 1
Mult.: 1
: 500

WE-DD 2.4 uH 2.4 uH 30 % 7.8 A 18 mOhms 12.5 mm 12.5 mm 8.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 100uH 1.029Ohm Strt 3.085In Stock
Min.: 1
Mult.: 1
: 1.000

WE-DD 100 uH 100 uH 20 % 650 mA 1.3 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7332 4.7uH 0.065Ohm Strt 3.231In Stock
Min.: 1
Mult.: 1
: 1.000

WE-DD 4.7 uH 4.7 uH 20 % 1.3 A 75 mOhms 7.3 mm 7.3 mm 4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DPC HV Dual 5030 4.7uH 1.6A 145mOhms 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

WE-DPC HV 30 % 1.6 A 145 mOhms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1000uH Shld 490mA 3.06Ohms AECQ2 116In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 1 mH 4 mH 10 % 490 mA 3.06 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 560uH Shld 630mA 1.81Ohms AECQ2 349In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 560 uH 2.24 mH 10 % 630 mA 1.81 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 82uH Shld 1.62A 274mOhms AECQ2 494In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 82 uH 328 uH 20 % 1.62 A 274 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 330uH Shld 810mA 1.09Ohms AECQ2 475In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 330 uH 1.32 mH 10 % 810 mA 1.09 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel