5 mm Common Mode Chokes / Filters

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
ABRACON Common Mode Chokes / Filters CMC 2200? 2.5A 2LN SMD 3.634In Stock
Min.: 1
Mult.: 1
: 700

ACMP-9050 PCB Mount SMD/SMT 1 Channel 2.2 kOhms 2.5 A 60 mOhms - 40 C + 125 C 9 mm 7 mm 5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
Bourns Common Mode Chokes / Filters 2000uH 50% SMD 0905 AEC-Q200 3.726In Stock
Min.: 1
Mult.: 1
: 1.000

SRF0905A PCB Mount SMD/SMT 2 Channel 2 mH 50 % 600 mA 420 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
KEMET Common Mode Chokes / Filters 50V DCR=100mOhm 0.1A Imped 700Ohm 2.084In Stock
Min.: 1
Mult.: 1
: 1.000

M-500CT PCB Mount SMD/SMT 1 Channel 700 uH 1 A 100 mOhms - 25 C + 85 C Reel 9 mm 10 mm 5 mm Reel, Cut Tape, MouseReel DC Line Filters
Bourns Common Mode Chokes / Filters 40 uH 0.9A 20-100MHz 8.579In Stock
Min.: 1
Mult.: 1
: 1.000

SRF0905 PCB Mount SMD/SMT 1 Channel 40 uH 800 Ohms 30 % 900 mA 250 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 50 uH 0.8A 20-100MHz 19.967In Stock
Min.: 1
Mult.: 1
: 1.000

SRF0905 PCB Mount SMD/SMT 1 Channel 50 uH 1.5 kOhms 30 % 800 mA 320 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2X1000uH 800mA 26.456In Stock
3.000Expected 6/19/2026
Min.: 1
Mult.: 1
: 1.000

WE-SL2 PCB Mount SMD/SMT 1 Channel 1 mH 6 kOhms 50 % 800 mA 207 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x250uH 1200mA 23.904In Stock
3.000Expected 6/19/2026
Min.: 1
Mult.: 1
: 1.000

WE-SL2 PCB Mount SMD/SMT 1 Channel 250 uH 1.8 kOhms 50 % 1.2 A 130 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Murata Electronics Common Mode Chokes / Filters 500 OHM 80V 3.1A 15.179In Stock
Min.: 1
Mult.: 1
: 300

PLT5BPH PCB Mount SMD/SMT 500 Ohms 30 % 3.1 A 17 mOhms - 55 C + 150 C 2020 (5050 metric) 5 mm 5 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Chokes Common Mode Choke Coil for Automotive
Pulse Electronics Common Mode Chokes / Filters MDL DUAL XFMR-CMC AEC-Q200 2.833In Stock
Min.: 1
Mult.: 1
: 300

BMS SMD/SMT 2 Channel 450 uH 450 mOhms, 850 mOhms - 40 C + 125 C SMT-12 14.81 mm 11.68 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Signal Transformers
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x4700uH 500mA 5.589In Stock
2.000Expected 6/19/2026
Min.: 1
Mult.: 1
: 1.000

WE-SL2 PCB Mount SMD/SMT 1 Channel 4.7 mH 20 kOhms 50 % 500 mA 750 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x2000uH 600mA 4.186In Stock
6.000Expected 6/26/2026
Min.: 1
Mult.: 1
: 1.000

WE-SL2 PCB Mount SMD/SMT 1 Channel 2 mH 9.2 kOhms 50 % 600 mA 420 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x500uH 1000mA 9.850In Stock
3.000Expected 6/19/2026
Min.: 1
Mult.: 1
: 1.000

WE-SL2 PCB Mount SMD/SMT 1 Channel 500 uH 3.3 kOhms 50 % 1 A 150 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x40uH 900mA 2.305In Stock
Min.: 1
Mult.: 1
: 1.000

WE-SL2 PCB Mount SMD/SMT 1 Channel 40 uH 3.1 kOhms 30 % 900 mA 250 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters Common Mode Line Filter 40uH, 30%, 80V 1.960In Stock
Min.: 1
Mult.: 1
: 1.000

WE-SL2 PCB Mount SMD/SMT 1 Channel 40 uH 3.1 kOhms 30 % 900 mA 250 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x10uH 1600mA 4.376In Stock
5.000Expected 6/19/2026
Min.: 1
Mult.: 1
: 1.000

WE-SL2 PCB Mount SMD/SMT 1 Channel 10 uH 920 Ohms 30 % 1.6 A 80 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Sectional 2x10uH 1600mA 5.660In Stock
2.000Expected 7/10/2026
Min.: 1
Mult.: 1
: 1.000

WE-SL2 PCB Mount SMD/SMT 1 Channel 10 uH 920 Ohms 30 % 1.6 A 80 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x51uH 1000mA 10.153In Stock
3.000Expected 8/14/2026
Min.: 1
Mult.: 1
: 1.000

WE-SL2 PCB Mount SMD/SMT 1 Channel 51 uH 5.5 kOhms 30 % 1 A 160 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Sectional 2x51uH 1000mA 2.943In Stock
2.000Expected 6/19/2026
Min.: 1
Mult.: 1
: 1.000

WE-SL2 PCB Mount SMD/SMT 1 Channel 51 uH 5.5 kOhms 30 % 1 A 160 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Sectional 2x25uH 1000mA 2.138In Stock
Min.: 1
Mult.: 1
: 1.000

WE-SL2 PCB Mount SMD/SMT 1 Channel 25 uH 2.8 kOhms 30 % 1 A 120 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x6500uH 400mA 2.359In Stock
3.000Expected 6/19/2026
Min.: 1
Mult.: 1
: 1.000

WE-SL2 PCB Mount SMD/SMT 1 Channel 6.5 mH 18.4 kOhms 50 % 400 mA 950 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Laird Technologies Common Mode Chokes / Filters 80ohms 100MHz 5A 2 Chokes SMD 1.465In Stock
2.000Expected 7/15/2026
Min.: 1
Mult.: 1
: 1.000

CM PCB Mount SMD/SMT 80 Ohms 5 A 20 mOhms - 40 C + 125 C 6.99 mm 5.72 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
Bel Signal Transformer Common Mode Chokes / Filters 2 Line SMD Common Mode Choke 500ohm impedancea.100MHz 532In Stock
Min.: 1
Mult.: 1
: 700

SPDL Series II PCB Mount SMD/SMT 2 Channel 500 Ohms 5 A 10 Ohms - 40 C + 125 C 12.5 mm 7 mm 5 mm Reel, Cut Tape Common Mode Chokes Ultra-Compact Choke
Bourns Common Mode Chokes / Filters 10 uH 1.6A 30% 20-300MHz 10.027In Stock
Min.: 1
Mult.: 1
: 1.000

SRF0905 PCB Mount SMD/SMT 1 Channel 10 uH 200 Ohms 30 % 1.6 A 80 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 2000 uH 0.6A 1-5MHz 3.482In Stock
5.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 1.000

SRF0905 PCB Mount SMD/SMT 1 Channel 2 mH 3 kOhms 50 % 600 mA 420 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 25 uH 1A 20-150MHz 4.722In Stock
6.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 1.000

SRF0905 PCB Mount SMD/SMT 1 Channel 25 uH 600 Ohms 30 % 1 A 160 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter