AWCS Series RF Inductors - SMD

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 43 nH 2 % 100 mA 810 mOhms - 40 C + 125 C 25 2.03 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 43 nH 3 % 100 mA 810 mOhms - 40 C + 125 C 25 2.03 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 43 nH 5 % 100 mA 810 mOhms - 40 C + 125 C 25 2.03 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 43 nH 10 % 100 mA 810 mOhms - 40 C + 125 C 25 2.03 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 47 nH 2 % 150 mA 830 mOhms - 40 C + 125 C 20 2.1 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 47 nH 3 % 150 mA 830 mOhms - 40 C + 125 C 20 2.1 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 47 nH 5 % 150 mA 830 mOhms - 40 C + 125 C 20 2.1 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 47 nH 10 % 150 mA 830 mOhms - 40 C + 125 C 20 2.1 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 4.3 nH 3 % 700 mA 91 mOhms - 40 C + 125 C 18 6 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 4.3 nH 5 % 700 mA 91 mOhms - 40 C + 125 C 18 6 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 4.3 nH 10 % 700 mA 91 mOhms - 40 C + 125 C 18 6 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 4.7 nH 3 % 640 mA 130 mOhms - 40 C + 125 C 15 4.77 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 4.7 nH 5 % 640 mA 130 mOhms - 40 C + 125 C 15 4.77 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 4.7 nH 10 % 640 mA 130 mOhms - 40 C + 125 C 15 4.77 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 51 nH 2 % 100 mA 820 mOhms - 40 C + 125 C 25 1.75 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 51 nH 3 % 100 mA 820 mOhms - 40 C + 125 C 25 1.75 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 51 nH 5 % 100 mA 820 mOhms - 40 C + 125 C 25 1.75 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 51 nH 10 % 100 mA 820 mOhms - 40 C + 125 C 25 1.75 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 56 nH 2 % 100 mA 970 mOhms - 40 C + 125 C 22 1.76 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 56 nH 3 % 100 mA 970 mOhms - 40 C + 125 C 22 1.76 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 56 nH 5 % 100 mA 970 mOhms - 40 C + 125 C 22 1.76 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 56 nH 10 % 100 mA 970 mOhms - 40 C + 125 C 22 1.76 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 5.1 nH 3 % 800 mA 83 mOhms - 40 C + 125 C 20 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 5.1 nH 5 % 800 mA 83 mOhms - 40 C + 125 C 20 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 5.1 nH 10 % 800 mA 83 mOhms - 40 C + 125 C 20 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel