AISC-1210 Series RF Inductors - SMD

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD IND 1.50 uH 0.310 A 1950.00 mOhm
998Expected 4/1/2026
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 1210 (3225 metric) Unshielded 1.5 uH 5 % 310 mA 1.95 Ohms - 40 C + 125 C 20 160 MHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 22.00 nH 1.000 A 100.00 mOhm
578On Order
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 1210 (3225 metric) Unshielded 22 nH 5 % 1 A 100 mOhms - 40 C + 125 C 50 2.2 GHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.70 nH 1.000 A 65.00 mOhm
1.000Expected 4/1/2026
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 1210 (3225 metric) Unshielded 4.7 nH 5 % 1 A 65 mOhms - 40 C + 125 C 30 5.8 GHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 82.00 nH 0.900 A 200.00 mOhm
1.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 1210 (3225 metric) Unshielded 82 nH 5 % 900 mA 200 mOhms - 40 C + 125 C 55 1 GHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 18.00 nH 1.000 A 100.00 mOhm Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 1210 (3225 metric) Unshielded 18 nH 5 % 1 A 100 mOhms - 40 C + 125 C 50 2.8 GHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 27.00 nH 1.000 A 110.00 mOhm Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 1210 (3225 metric) Unshielded 27 nH 5 % 1 A 110 mOhms - 40 C + 125 C 50 1.8 GHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.70 uH 0.300 A 2850.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 1210 (3225 metric) Unshielded 2.7 uH 5 % 300 mA 2.85 Ohms - 40 C + 125 C 25 110 MHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 5.60 nH 1.000 A 140.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 1210 (3225 metric) Unshielded 56 nH 5 % 1 A 140 mOhms - 40 C + 125 C 55 1.45 GHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 5.60 uH 0.250 A 5000.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 1210 (3225 metric) Unshielded 5.6 uH 5 % 250 mA 5 Ohms - 40 C + 125 C 15 50 MHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 6.80 uH 0.230 A 8000.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 1210 (3225 metric) Unshielded 6.8 uH 5 % 230 mA 8 Ohms - 40 C + 125 C 15 40 MHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 8.20 nH 1.000 A 70.00 mOhm Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 1210 (3225 metric) Unshielded 8.2 nH 5 % 1 A 70 mOhms - 40 C + 125 C 30 5.5 GHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.15 uH 0.750 A 250.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 1210 (3225 metric) Unshielded 150 nH 5 % 750 mA 250 mOhms - 40 C + 125 C 60 700 MHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel