LQP RF Film Type Inductors

Murata Electronics LQP RF Film Type Inductors are offered in a case size range from 01005 to 0603, supporting the trend toward miniaturized sizes. Because the micromachining of coil patterns is enabled by forming the electrodes using a photolithography technique, the LQP series features smaller sizes and high Q characteristics while offering a portfolio with inductance values that both deviate minimally and are finely graded. These inductors have a 100pH to 470nH inductance range in a compact package with SMD terminations. Murata LQP RF Film Type Inductors are ideal for use in the matching and resonance circuits of RF units that require smaller sizes as well as minimal tolerance in inductance and finely graded inductance levels. LQP inductors are also ideal for choke circuits that demand miniature sizes and low RDC. AEC-Q200 variants are available.

Types of Inductors, Chokes & Coils

Change category view
Results: 1.720
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Inductance Tolerance Maximum DC Current Termination Style Maximum Operating Temperature Qualification
Murata Electronics RF Inductors - SMD 19.040In Stock
Min.: 1
Mult.: 1
Reel: 20.000

17 nH 3 % 140 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 19.730In Stock
Min.: 1
Mult.: 1
Reel: 20.000

3.4 nH 0.1 nH 280 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 14.200In Stock
Min.: 1
Mult.: 1
Reel: 15.000

100 nH 3 % 80 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD .39 UH 3% 11.282In Stock
Min.: 1
Mult.: 1
Reel: 15.000

390 nH 3 % 60 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 21.125In Stock
Min.: 1
Mult.: 1
Reel: 30.000

2.3 nH 0.1 nH 450 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 3 NH +-.1NH 16.910In Stock
Min.: 1
Mult.: 1
Reel: 15.000

3 nH 0.1 nH 450 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD .9 NH +-.1NH 36.650In Stock
Min.: 1
Mult.: 1
Reel: 20.000

900 pH 0.1 nH 320 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 31.465In Stock
Min.: 1
Mult.: 1
Reel: 20.000

1.3 nH 0.1 nH 220 mA SMD/SMT + 125 C

Murata Electronics RF Inductors - SMD 14.595In Stock
Min.: 1
Mult.: 1
Reel: 20.000

200 pH 0.1 nH 990 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 16.761In Stock
Min.: 1
Mult.: 1
Reel: 20.000

300 pH 0.1 nH 990 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 13.959In Stock
Min.: 1
Mult.: 1
Reel: 20.000

2.2 nH 0.1 nH 380 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 17.538In Stock
Min.: 1
Mult.: 1
Reel: 15.000

600 pH 0.1 nH 1.1 A SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 22 NH 5% 26.205In Stock
Min.: 1
Mult.: 1
Reel: 15.000

22 nH 5 % 250 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 20.254In Stock
Min.: 1
Mult.: 1
Reel: 15.000

68 nH 3 % 100 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD .7 NH +-.05NH 15.635In Stock
Min.: 1
Mult.: 1
Reel: 30.000

700 pH 0.05 nH 900 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 20.469In Stock
Min.: 1
Mult.: 1
Reel: 30.000

12 nH 3 % SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 14.700In Stock
Min.: 1
Mult.: 1
Reel: 20.000

900 pH 0.1 nH 580 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 19.043In Stock
Min.: 1
Mult.: 1
Reel: 20.000

1.5 nH 0.1 nH 400 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 17.250In Stock
Min.: 1
Mult.: 1
Reel: 20.000

2.5 nH 0.1 nH 370 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 30 NH 3% 13.427In Stock
Min.: 1
Mult.: 1
Reel: 15.000

30 nH 3 % 150 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD Fixed IND 4.4nH 400mA NONAUTO 22.079In Stock
Min.: 1
Mult.: 1
Reel: 15.000

4.4 nH 3 % 400 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 18.841In Stock
Min.: 1
Mult.: 1
Reel: 30.000

900 pH 0.1 nH 900 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD .9 NH +-.05NH 21.502In Stock
Min.: 1
Mult.: 1
Reel: 30.000

900 pH 0.05 nH 900 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 13.957In Stock
Min.: 1
Mult.: 1
Reel: 15.000

18 nH 3 % 160 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 20.110In Stock
Min.: 1
Mult.: 1
Reel: 30.000

1.9 nH 0.1 nH 700 mA SMD/SMT + 125 C