LQP RF Film Type Inductors

Murata Electronics LQP RF Film Type Inductors are offered in a case size range from 01005 to 0603, supporting the trend toward miniaturized sizes. Because the micromachining of coil patterns is enabled by forming the electrodes using a photolithography technique, the LQP series features smaller sizes and high Q characteristics while offering a portfolio with inductance values that both deviate minimally and are finely graded. These inductors have a 100pH to 470nH inductance range in a compact package with SMD terminations. Murata LQP RF Film Type Inductors are ideal for use in the matching and resonance circuits of RF units that require smaller sizes as well as minimal tolerance in inductance and finely graded inductance levels. LQP inductors are also ideal for choke circuits that demand miniature sizes and low RDC. AEC-Q200 variants are available.

Types of Inductors, Chokes & Coils

Change category view
Results: 1.720
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Inductance Tolerance Maximum DC Current Termination Style Maximum Operating Temperature Qualification
Murata Electronics RF Inductors - SMD 10.145In Stock
Min.: 1
Mult.: 1
Reel: 20.000

3 nH 0.1 nH 360 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 13.850In Stock
Min.: 1
Mult.: 1
Reel: 20.000

3.8 nH 0.1 nH 270 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 19.750In Stock
Min.: 1
Mult.: 1
Reel: 20.000

3.9 nH 0.2 nH 270 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 19.330In Stock
Min.: 1
Mult.: 1
Reel: 20.000

4.7 nH 5 % 270 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 3.846In Stock
Min.: 1
Mult.: 1
Reel: 20.000

5.6 nH 3 % 230 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 18.960In Stock
Min.: 1
Mult.: 1
Reel: 20.000

5.6 nH 5 % 230 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 17.760In Stock
Min.: 1
Mult.: 1
Reel: 20.000

6.8 nH 5 % 210 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 17.115In Stock
Min.: 1
Mult.: 1
Reel: 20.000

8.2 nH 5 % 190 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 2.564In Stock
Min.: 1
Mult.: 1
Reel: 15.000

500 pH 0.1 nH 1.1 A SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 15.465In Stock
Min.: 1
Mult.: 1
Reel: 15.000

800 pH 0.2 nH 1.1 A SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD .8 NH +-.05NH 1.620In Stock
15.000Expected 5/12/2026
Min.: 1
Mult.: 1
Reel: 15.000

800 pH 0.05 nH 1.1 A SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 10 NH 5% 1.364In Stock
15.000Expected 4/29/2026
Min.: 1
Mult.: 1
Reel: 15.000

10 nH 5 % 300 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 12 NH 3% 14.494In Stock
Min.: 1
Mult.: 1
Reel: 15.000

12 nH 3 % 300 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 12 NH 5% 15.715In Stock
Min.: 1
Mult.: 1
Reel: 15.000

12 nH 5 % 300 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 13 NH 3% 15.408In Stock
Min.: 1
Mult.: 1
Reel: 15.000

13 nH 3 % 300 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 15 NH 3% 26.304In Stock
Min.: 1
Mult.: 1
Reel: 15.000

15 nH 3 % 300 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 16 NH 3% 12.418In Stock
Min.: 1
Mult.: 1
Reel: 15.000

16 nH 3 % 250 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 10.715In Stock
Min.: 1
Mult.: 1
Reel: 15.000

16 nH 5 % 250 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 10.648In Stock
Min.: 1
Mult.: 1
Reel: 15.000

18 nH 5 % 250 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 1 NH .05% 7.971In Stock
15.000Expected 5/12/2026
Min.: 1
Mult.: 1
Reel: 15.000

1 nH 0.05 nH 1.1 A SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 1.1 NH +-.1NH 25.467In Stock
Min.: 1
Mult.: 1
Reel: 15.000

1.1 nH 0.1 nH 1.1 A SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 1.1 NH .2% 15.100In Stock
Min.: 1
Mult.: 1
Reel: 15.000

1.1 nH 0.2 nH 1.1 A SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 1.2 NH +-.1NH 13.011In Stock
15.000Expected 3/11/2026
Min.: 1
Mult.: 1
Reel: 15.000

1.2 nH 0.1 nH 1.1 A SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 16.534In Stock
Min.: 1
Mult.: 1
Reel: 15.000

1.2 nH 0.2 nH 1.1 A SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 1.2 NH +-.05NH
29.883On Order
Min.: 1
Mult.: 1
Reel: 15.000

1.2 nH 0.05 nH 1.1 A SMD/SMT + 125 C