LQP RF Film Type Inductors

Murata Electronics LQP RF Film Type Inductors are offered in a case size range from 01005 to 0603, supporting the trend toward miniaturized sizes. Because the micromachining of coil patterns is enabled by forming the electrodes using a photolithography technique, the LQP series features smaller sizes and high Q characteristics while offering a portfolio with inductance values that both deviate minimally and are finely graded. These inductors have a 100pH to 470nH inductance range in a compact package with SMD terminations. Murata LQP RF Film Type Inductors are ideal for use in the matching and resonance circuits of RF units that require smaller sizes as well as minimal tolerance in inductance and finely graded inductance levels. LQP inductors are also ideal for choke circuits that demand miniature sizes and low RDC. AEC-Q200 variants are available.

Types of Inductors, Chokes & Coils

Change category view
Results: 1.720
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Inductance Tolerance Maximum DC Current Termination Style Maximum Operating Temperature Qualification
Murata Electronics Power Inductors - SMD 3.1nH 360mA NONAUTO 59.885In Stock
Min.: 1
Mult.: 1
Reel: 30.000

3.1 nH 0.1 nH 360 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 3.1nH 360mA NONAUTO 60.000In Stock
Min.: 1
Mult.: 1
Reel: 30.000

3.1 nH 0.2 nH 360 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 3.2nH 360mA NONAUTO 59.780In Stock
Min.: 1
Mult.: 1
Reel: 30.000

3.2 nH 0.1 nH 360 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 3.3nH 360mA NONAUTO 29.640In Stock
Min.: 1
Mult.: 1
Reel: 30.000

3.3 nH 0.1 nH 360 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 3.3nH 360mA NONAUTO 29.890In Stock
Min.: 1
Mult.: 1
Reel: 30.000

3.3 nH 0.2 nH 360 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 3.4nH 360mA NONAUTO 59.890In Stock
Min.: 1
Mult.: 1
Reel: 30.000

3.4 nH 0.1 nH 360 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 3.4nH 360mA NONAUTO 60.000In Stock
Min.: 1
Mult.: 1
Reel: 30.000

3.4 nH 0.2 nH 360 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 3.5nH 360mA NONAUTO 60.000In Stock
Min.: 1
Mult.: 1
Reel: 30.000

3.5 nH 0.2 nH 360 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 3.6nH 360mA NONAUTO 59.885In Stock
Min.: 1
Mult.: 1
Reel: 30.000

3.6 nH 0.1 nH 360 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 3.7nH 360mA NONAUTO 57.940In Stock
Min.: 1
Mult.: 1
Reel: 30.000

3.7 nH 0.1 nH 360 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 3.8nH 360mA NONAUTO 59.890In Stock
Min.: 1
Mult.: 1
Reel: 30.000

3.8 nH 0.1 nH 360 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 3.8nH 360mA NONAUTO 60.000In Stock
Min.: 1
Mult.: 1
Reel: 30.000

3.8 nH 0.2 nH 360 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 3.9nH 360mA NONAUTO 59.619In Stock
Min.: 1
Mult.: 1
Reel: 30.000

3.9 nH 0.1 nH 360 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 3.9nH 360mA NONAUTO 59.980In Stock
Min.: 1
Mult.: 1
Reel: 30.000

3.9 nH 0.2 nH 360 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 4nH 360mA NONAUTO 59.388In Stock
Min.: 1
Mult.: 1
Reel: 30.000

4 nH 0.1 nH 360 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 4nH 360mA NONAUTO 60.000In Stock
Min.: 1
Mult.: 1
Reel: 30.000

4 nH 0.2 nH 360 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 4.1nH 360mA NONAUTO 59.890In Stock
Min.: 1
Mult.: 1
Reel: 30.000

4.1 nH 0.1 nH 360 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 4.1nH 360mA NONAUTO 45.290In Stock
Min.: 1
Mult.: 1
Reel: 30.000

4.1 nH 0.2 nH 360 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 4.2nH 360mA NONAUTO 59.886In Stock
Min.: 1
Mult.: 1
Reel: 30.000

4.2 nH 0.1 nH 360 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 4.3nH 360mA NONAUTO 59.700In Stock
Min.: 1
Mult.: 1
Reel: 30.000

4.3 nH 3 % 360 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 4.3nH 360mA NONAUTO 59.950In Stock
Min.: 1
Mult.: 1
Reel: 30.000

4.3 nH 5 % 360 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 4.7nH 360mA NONAUTO 59.465In Stock
Min.: 1
Mult.: 1
Reel: 30.000

4.7 nH 3 % 360 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 4.7nH 360mA NONAUTO 59.746In Stock
Min.: 1
Mult.: 1
Reel: 30.000

4.7 nH 5 % 360 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 5.1nH 360mA NONAUTO 59.665In Stock
Min.: 1
Mult.: 1
Reel: 30.000

5.1 nH 3 % 360 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 5.1nH 360mA NONAUTO 60.000In Stock
Min.: 1
Mult.: 1
Reel: 30.000

5.1 nH 5 % 360 mA SMD/SMT + 125 C