CA VCO Oscillators

Results: 725
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 435-470MHz Non-Stocked
Min.: 45
Mult.: 5

VCO 435 MHz to 470 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 5 VDC 3 dBm - 10 dBc 15 mA - 106 dBc/Hz 0.5 MHz/V 15 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Bulk
Crystek Corporation VCO Oscillators 559-461MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 559 MHz to 561 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 5 VDC 1 dBm - 15 dBc 25 mA - 105 dBc/Hz 1 MHz/V 12 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33
Crystek Corporation VCO Oscillators 750-770MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 750 MHz to 770 MHz 35 pF 2.835 V 2.835 V 500 mVDC to 2.5 VDC 5 dBm - 20 dBc 11 mA - 100 dBc/Hz 1 MHz/V 3 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33
Crystek Corporation VCO Oscillators 770-870MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 770 MHz to 870 MHz 100 pF 5.25 V 5.25 V 0 VDC to 10 VDC 3.5 dBm - 10 dBc 12 mA - 106 dBc/Hz 0.5 MHz/V 10 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33
Crystek Corporation VCO Oscillators 430-470MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 430 MHz to 470 MHz 100 pF 3.15 V 3.15 V 0 VDC to 4.5 VDC 4 dBm - 15 dBc 10 mA - 103 dBc/Hz 1.5 MHz/V 18 MHz/V - 40 C + 85 C 12.7 mm 10.16 mm 4.2 mm CVCO25
Crystek Corporation VCO Oscillators 795-825MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 795 MHz to 825 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 0 dBm - 15 dBc 15 mA - 108 dBc/Hz 0.5 MHz/V 12 MHz/V - 45 C + 85 C 12.7 mm 10.16 mm 4.2 mm CVCO25
Crystek Corporation VCO Oscillators 1000-1500MHz Non-Stocked
Min.: 5
Mult.: 5

VCO 1 GHz to 1.5 GHz 30 pF 3.15 V 3.15 V 500 mVDC to 4.5 VDC 3.5 dBm - 10 dBc 10 mA - 95 dBc/Hz 10 MHz/V 150 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1100-1600MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.1 GHz to 1.6 GHz 50 pF 500 mVDC to 9.5 VDC 4.5 dBm - 10 dBc 35 mA - 97 dBc/Hz 0.5 MHz/V 56 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1440-1670MHz Non-Stocked
Min.: 5
Mult.: 5

VCO 1.44 GHz to 1.67 GHz 50 pF 500 mVDC to 4.5 VDC 6 dBm - 13 dBc 12 mA - 100 dBc/Hz 5 MHz/V 99 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked
Min.: 1
Mult.: 1

VCO 1.48 GHz to 1.6 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 6 dBm - 12 dBc 30 mA - 99 dBc/Hz 5 MHz/V 65 MHz/V - 30 C + 75 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1550-2050MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.55 GHz to 2.05 GHz 22 pF 500 mVDC to 15.5 VDC 1 dBm - 10 dBc 30 mA - 101 dBc/Hz 0.5 MHz/V 36 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1630-1665MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.63 GHz to 1.665 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 20 VDC 4 dBm - 20 dBc 25 mA - 102 dBc/Hz 1 MHz/V 18 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1640-1840MHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

VCO 1.64 GHz to 1.84 GHz 50 pF 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 18 mA - 101 dBc/Hz 1.5 MHz/V 85 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1650-1850MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.65 GHz to 1.85 GHz 22 pF 5.25 V 5.25 V 500 mVDC to 10 VDC 3 dBm - 12 dBc 25 mA - 105 dBc/Hz 3 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1650-2050MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.65 GHz to 2.05 GHz 50 pF 5.25 V 5.25 V 0 VDC to 20 VDC - 4 dBm - 15 dBc 25 mA - 105 dBc/Hz 0.5 MHz/V 25 MHz/V - 40 C + 75 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1658-1662MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.658 GHz to 1.662 GHz 22 pF 5.25 V 5.25 V 500 mVDC to 2 VDC 3 dBm - 15 dBc 35 mA - 106 dBc/Hz 3 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE
Crystek Corporation VCO Oscillators 1690-2062MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.69 GHz to 2.062 GHz 15 pF 5.25 V 5.25 V 300 mVDC to 4.7 VDC 4.5 dBm - 15 dBc 20 mA - 94 dBc/Hz 8 MHz/V 145 MHz/V 0 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1750-1810MHz Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

VCO 1.75 GHz to 1.81 GHz 33 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 15 mA - 103 dBc/Hz 1 MHz/V 26 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1750-2150MHz Non-Stocked
Min.: 5
Mult.: 5

VCO 1.75 GHz to 2.15 GHz 22 pF 300 mVDC to 4.7 VDC 0 dBm - 10 dBc 25 mA - 93 dBc/Hz 1.5 MHz/V 91 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1770-1830MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.77 GHz to 1.83 GHz 47 pF 300 mVDC to 4.7 VDC 3 dBm - 15 dBc 25 mA - 103 dBc/Hz 2 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1775-1845MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.775 GHz to 1.845 GHz 50 pF 300 mVDC to 4.7 VDC 4 dBm - 15 dBc 16 mA - 105 dBc/Hz 2 MHz/V 22 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked
Min.: 1
Mult.: 1

VCO 1.8 GHz to 2.2 GHz 50 pF 10.5 V 10.5 V 500 mVDC to 18 VDC - 3 dBm - 10 dBc 25 mA - 100 dBc/Hz 1 MHz/V 57 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1845-1877MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.845 GHz to 1.877 GHz 22 pF 300 mVDC to 4.7 VDC 6 dBm - 13 dBc 35 mA - 106 dBc/Hz 2 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1848-1852MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.848 GHz to 1.852 GHz 50 pF 10.5 V 10.5 V 500 mVDC to 2 VDC 6 dBm - 15 dBc 35 mA - 106 dBc/Hz 3 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1896-1924MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.896 GHz to 1.924 GHz 47 pF 300 mVDC to 4.7 VDC 4 dBm - 15 dBc 33 mA - 104 dBc/Hz 3 MHz/V 18 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk