RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices / Maxim Integrated VCO Oscillators 1.2Ghz VCO With Linear Modulation Input 300In Stock
Min.: 1
Mult.: 1

VCO uMAX-8 2.4 GHz to 2.5 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 5 dBm - 20 dBc 20 mA - 137 dBc/Hz 0.16 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2754 Tube
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 4.45 - 5.0 GHz 207In Stock
Min.: 1
Mult.: 1

VCO QFN-24 4.45 GHz to 5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4 dBm 38 mA - 105 dBc/Hz 14 MHz/V - 40 C + 85 C HMC429 Cut Tape
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 9.65-10.41GHz 90In Stock
Min.: 1
Mult.: 1

VCO QFN-32 9.65 GHz to 10.41 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 6 dBm 19 dBc 250 mA - 87 dBc/Hz 7 MHz/V - 40 C + 85 C 5 mm 5 mm 1 mm HMC1163 Cut Tape
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 12.48-13.72GHz 4In Stock
Min.: 1
Mult.: 1

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 10 dBm, 2 dBm 17 dBc 240 mA - 85 dBc/Hz 2 MHz/V - 40 C + 85 C HMC1168 Cut Tape

Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.05 - 2.25 GHz 60In Stock
Min.: 1
Mult.: 1
Reel: 500

VCO 0 VDC to 10 VDC 3.5 dBm 41 mA - 112 dBc/Hz 5 MHz/V HMC384 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.25 - 2.5 GHz 53In Stock
Min.: 1
Mult.: 1

VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C HMC385 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.6 - 2.8 GHz 2In Stock
47Expected 7/15/2026
Min.: 1
Mult.: 1

VCO QFN-24 2.6 GHz to 2.8 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 40 mA - 114 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC386 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 6.1 - 6.72 GHz 135In Stock
Min.: 1
Mult.: 1

VCO QFN-24 6.1 GHz to 6.72 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 101 dBc/Hz 30 MHz/V - 40 C + 85 C HMC466 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 9.6 - 10.8 GHz 246In Stock
Min.: 1
Mult.: 1
Reel: 500

VCO QFN-32 9.6 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 25 dBc 370 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC512 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO with Divide-by-16, 23.8 - 24.8 GHz 9In Stock
Min.: 1
Mult.: 1

VCO QFN-24 23.8 GHz to 24.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 12 dBm, - 4 dBm 260 mA - 95 dBc/Hz 80 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC533 Cut Tape
Analog Devices / Maxim Integrated VCO Oscillators 10MHz to 1050MHz Integrated RF Oscillato 112In Stock
Min.: 1
Mult.: 1

VCO uMAX-8 10 MHz to 1.05 GHz 2.7 V 5.25 V 500 mVDC to 3 VDC - 8 dBm - 29 dBc 12.5 mA - 110 dBc/Hz 71 kHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2620 Tube
Analog Devices / Maxim Integrated VCO Oscillators Monolithic Voltage Controlled Oscillator 185In Stock
Min.: 1
Mult.: 1

MVCO uMAX-8 881 MHz 5.5 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V - 40 C + 85 C 4.78 mm 2.95 mm 0.94 mm MAX2622 Tube
Analog Devices / Maxim Integrated VCO Oscillators Monolithic Voltage Controlled Oscillator 43In Stock
Min.: 1
Mult.: 1

MVCO uMAX-8 947 MHz to 998 MHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 1.1 mm MAX2624 Tube
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc 75In Stock
Min.: 1
Mult.: 1

VCO uMAX-8 2.12 GHz to 2.26 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 15.9 mA - 125 dBc/Hz 1.3 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2751 Tube
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.5 - 6.1 GHz 37In Stock
126On Order
Min.: 1
Mult.: 1

VCO QFN-24 5.5 GHz to 6.1 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 102 dBc/Hz 12 MHz/V - 40 C + 85 C HMC431 Cut Tape

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 2.729In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VCO SOT-23-6 500 MHz to 650 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 7.5 mA - 93 dBc/Hz 720 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2609 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 8.7-9.25GHz 21In Stock
Min.: 1
Mult.: 1

VCO QFN-32 8.45 GHz to 9.3 GHz, 4.225 GHz to 4.65 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 12 dBm 18 dBc 325 mA - 90 dBc/Hz 5.5 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC1160 Cut Tape
Analog Devices VCO Oscillators 8.71 GHz to 9.55 GHz MMIC VCO with Half Frequency 19In Stock
Min.: 1
Mult.: 1

VCO QFN-32 8.71 GHz to 9.55 GHz, 4.355 GHz to 4.775 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 300 mA - 90 dBc/Hz 2 MHz/V - 40 C + 85 C 5 mm 5 mm 1 mm HMC1161 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 3.15 - 3.4 GHz 63In Stock
Min.: 1
Mult.: 1

VCO QFN-24 3.15 GHz to 3.4 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.9 dBm 44 mA - 113 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC388 Cut Tape
Analog Devices VCO Oscillators MMIC VCO w/ Buffer amp, 3.35 - 3.55 GHz 30In Stock
59On Order
Min.: 1
Mult.: 1

VCO, MMIC Based QFN-24 3.35 GHz to 3.55 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.7 dBm 46 mA - 115 dBc/Hz - 3 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC389 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 3.55 - 3.9 GHz 36In Stock
Min.: 1
Mult.: 1

VCO QFN-24 3.55 GHz to 3.9 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.7 dBm 47 mA - 112 dBc/Hz - 5 MHz/V - 40 C + 85 C HMC390 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 6.8 - 7.4 GHz 9In Stock
Min.: 1
Mult.: 1

VCO QFN-24 6.8 GHz to 7.4 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 11 dBm 90 mA - 106 dBc/Hz 20 MHz/V - 40 C + 85 C HMC505 Cut Tape
Analog Devices VCO Oscillators 7.8 - 8.8 GHz VCO 25In Stock
Min.: 1
Mult.: 1

VCO QFN-24 7.8 GHz to 8.8 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 14 dBm 88 mA - 103 dBc/Hz 78 MHz/V - 40 C + 85 C HMC506 Cut Tape
Analog Devices VCO Oscillators CO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz 32In Stock
Min.: 1
Mult.: 1

VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V - 40 C + 85 C HMC510 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 10.43 - 11.46 GHz 11In Stock
Min.: 1
Mult.: 1

VCO QFN-32 10.43 GHz to 11.46 GHz 2.75 V 3.25 V 2 VDC to 13 VDC 15 dBc 290 mA - 110 dBc/Hz 25 MHz/V - 40 C + 85 C HMC513 Cut Tape