CCHD-950 Series Standard Clock Oscillators

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation Standard Clock Oscillators 100MHz LOW PHASE 9x14mm SMD 3.3V 1In Stock
300Expected 4/7/2026
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 100 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-950
Crystek Corporation Standard Clock Oscillators 100MHz LOW PHASE 10In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 100 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-950
Crystek Corporation Standard Clock Oscillators 60MHz 9x14mm SMD 3.3V 42In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 60 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-950 Cut Tape
Crystek Corporation Standard Clock Oscillators 9X14 25PPM 3.3V HCMOS 19In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 61.44 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-950
Crystek Corporation Standard Clock Oscillators 120MHz 3.3Volt 50ppm 0C +70C 20In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14.2 mm x 9.14 mm 120 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-950 Bulk
Crystek Corporation Standard Clock Oscillators 100MHz 9x14mm SMD 3.3V 41In Stock
100Expected 3/4/2026
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 100 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-950
Crystek Corporation Standard Clock Oscillators 50MHz 3.3Volt 25ppm 0C +70C
100Expected 3/16/2026
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 50 MHz 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) CCHD-950 Bulk
Crystek Corporation Standard Clock Oscillators 80MHz LOW PHASE 9x14mm SMD 3.3V
127On Order
Min.: 1
Mult.: 1
Reel: 100

Standard Oscillators 14 mm x 9 mm 80 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-950 Reel, Cut Tape
Crystek Corporation Standard Clock Oscillators 54MHz 9x14mm SMD 3.3V Non-Stocked
Min.: 100
Mult.: 25

Standard Oscillators 14 mm x 9 mm 54 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-950
Crystek Corporation Standard Clock Oscillators 70MHz 9x14mm SMD 3.3V Non-Stocked
Min.: 100
Mult.: 25

Standard Oscillators 14 mm x 9 mm 70 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-950
Crystek Corporation Standard Clock Oscillators 74.1758MHz 9x14mm SMD 3.3V Non-Stocked
Min.: 100
Mult.: 25

Standard Oscillators 14 mm x 9 mm 74.1758 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-950
Crystek Corporation Standard Clock Oscillators 74.25MHz 9x14mm SMD 3.3V Non-Stocked
Min.: 100
Mult.: 25

Standard Oscillators 14 mm x 9 mm 74.25 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-950
Crystek Corporation Standard Clock Oscillators 80MHz 9x14mm SMD 3.3V Non-Stocked
Min.: 100
Mult.: 25

Standard Oscillators 14 mm x 9 mm 80 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-950 Bulk
Crystek Corporation Standard Clock Oscillators Non-Stocked
Min.: 100
Mult.: 25
Standard Oscillators 14 mm x 9 mm 80 MHz 15 pF 3.3 V 3.3 V CMOS SMD/SMT 14.2 mm (0.559 in) 9.14 mm (0.36 in) CCHD-950
Crystek Corporation Standard Clock Oscillators Non-Stocked
Min.: 100
Mult.: 25
Standard Oscillators 14 mm x 9 mm 100 MHz 15 pF 3.3 V 3.3 V CMOS SMD/SMT 14.2 mm (0.559 in) 9.14 mm (0.36 in) CCHD-950
Crystek Corporation Standard Clock Oscillators Non-Stocked
Min.: 100
Mult.: 25
Standard Oscillators 14 mm x 9 mm 80 MHz 15 pF 3.3 V 3.3 V CMOS SMD/SMT 14.2 mm (0.559 in) 9.14 mm (0.36 in) CCHD-950