Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Results: 907
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
IQD Standard Clock Oscillators 4MHz 3.3V 100ppm -10C +70C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

4 MHz 100 PPM 2.97 V 3.63 V SMD/SMT CFPS-39 Reel
IQD Standard Clock Oscillators 20MHz 3.3V 25ppm -40C + 85C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

20 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C CFPS-39 Reel
IQD Standard Clock Oscillators CMOS +/-25ppm -40 to 85C 3.3V Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 20 MHz 2.97 V 3.63 V CFPS-39 Reel
IQD Standard Clock Oscillators 3.072MHz 5V 100ppm 0C +70C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

25 MHz 4.5 V 5 V SMD/SMT CFPS-72 Reel
IQD Standard Clock Oscillators 3.072MHz 5V 100ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

3.072 MHz 4.5 V 5.5 V SMD/SMT CFPS-72 Reel
IQD Standard Clock Oscillators 32.7680kHz 1.8V 30ppm -40C +85C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

32.768 MHz 30 PPM 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C CFPS-107 Reel
IQD Standard Clock Oscillators 0.032MHz 1.8V 30ppm -40C + 85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 2.6 mm x 2.1 mm 32.768 kHz 30 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 0.95 mm (0.037 in) Reel
IQD Standard Clock Oscillators 25MHz 3.3V 25ppm 0C +70C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

25 MHz 25 PPM 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C IQXO-791 Reel
IQD Standard Clock Oscillators 40MHz 3.3V 25ppm -20C +70C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

40 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C IQXO-791 Reel
IQD Standard Clock Oscillators 32MHz 3.3V 25ppm -20C +70C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

32 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C IQXO-791 Reel
IQD Standard Clock Oscillators 48MHz 1.8V 25ppm -10C +70C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 25 PPM 15 pF 1.8 V 1.8 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) CFPS-41 Cut Tape
IQD Standard Clock Oscillators 4MHz 1.8V 30ppm -20C +70C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 4 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) IQX0-642 Reel
IQD Standard Clock Oscillators 6MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 6 MHz 50 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) IQXO-71 Bulk
IQD Standard Clock Oscillators 25MHz 1.8V 25ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.8 V 1.8 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) CFPS-41 Cut Tape
IQD Standard Clock Oscillators 25MHz 1.8V 25ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.8 V 1.8 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) CFPS-41 Reel
IQD Standard Clock Oscillators 28MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

28 MHz 2.97 V 3.63 V SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 6MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

6 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C IQXO-791 Reel
IQD Standard Clock Oscillators 8.0MHz 1.6 x 1.2 x 0.6mm Non-Stocked
Min.: 3.000
Mult.: 100

Standard Oscillators 1.6 mm x 1.2 mm 8 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) IQXO-640 Cut Tape
IQD Standard Clock Oscillators 8.0MHz 1.6 x 1.2 x 0.6mm Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 8 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) IQXO-640 Reel
IQD Standard Clock Oscillators 4MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

4 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C IQXO-791 Reel
IQD Standard Clock Oscillators 25MHz 1.8V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 5 mm x 3.2 mm 25 MHz 50 PPM 15 pF 1.8 V 1.8 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) CFPS-36 Bulk
IQD Standard Clock Oscillators 50.0MHz 1.6 x 1.2 x 0.6mm Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) IQXO-640 Reel
IQD Standard Clock Oscillators 24.0MHz 1.6 x 1.2 x 0.6mm Non-Stocked
Min.: 3.000
Mult.: 100

Standard Oscillators 1.6 mm x 1.2 mm 24 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) IQXO-642 Cut Tape
IQD Standard Clock Oscillators 16.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

16 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C IQXO-791 Reel
IQD Standard Clock Oscillators 16MHz 1.8V 50ppm -40C +85C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

16 MHz 50 PPM 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C IQXO-794 Reel