Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Results: 907
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
IQD Standard Clock Oscillators 32.0MHz 7.0 x 5.0 x 1.4mm 1.449In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 32 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz 7.0 x 5.0 x 1.4mm 5.152In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz 7.0 x 5.0 x 1.4mm 1.950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 48.0MHz 7.0 x 5.0 x 1.4mm 2.505In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 12.0MHz 7.0 x 5.0 x 1.4mm 1.739In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 12 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 50.0MHz 7.0 x 5.0 x 1.4mm 3.272In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 24.0MHz 7.0 x 5.0 x 1.4mm 1.490In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 24 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 8.0MHz 7.0 x 5.0 x 1.4mm 2.061In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 8 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32.7680kHz 2.6 x 2.1 x 0.95mm 2.555In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 2.6 mm x 2.1 mm 32.768 kHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 0.95 mm (0.037 in) CFPS-107 Reel, Cut Tape
IQD Standard Clock Oscillators 32.7680kHz 2.6 x 2.1 x 0.95mm 1.989In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 0.95 mm (0.037 in) CFPS-109 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25.0MHz 3.2 x 2.5 x 1.2mm 7.253In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 25 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 48.0MHz 3.2 x 2.5 x 1.2mm 2.073In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 48 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 12.0MHz 3.2 x 2.5 x 1.2mm 3.266In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 12 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 20.0MHz 3.2 x 2.5 x 1.2mm 3.417In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 20 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 30.0MHz 3.2 x 2.5 x 1.2mm 1.786In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 30 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 24.0MHz 3.2 x 2.5 x 1.2mm 2.503In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 24 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40.0MHz 3.2 x 2.5 x 1.2mm 2.907In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 40 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 50.0MHz 3.2 x 2.5 x 1.2mm 2.248In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 50 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 25MHz 3.3V 25ppm -40C +85C 1.989In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 25 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 100MHz 3.3V 25ppm -40C + 85C 2.953In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 100 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 40.0MHz 7.0 x 5.0 x 1.4mm 831In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 20.0MHz 7.0 x 5.0 x 1.4mm 830In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 50 pF 5 V 5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 4.0MHz 7.0 x 5.0 x 1.4mm 612In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 10.0MHz 7.0 x 5.0 x 1.4mm 1.181In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 12.0MHz 7.0 x 5.0 x 1.4mm 1.342In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 12 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel