Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Results: 999
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
IQD Standard Clock Oscillators 25MHz 3.3V 25ppm 0C +70C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 25 MHz 25 PPM SMD/SMT Reel
IQD Standard Clock Oscillators 24.0MHz 1.6 x 1.2 x 0.6mm Non-Stocked
Min.: 3.000
Mult.: 100

Standard Oscillators 1.6 mm x 1.2 mm 24 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Cut Tape
IQD Standard Clock Oscillators 24.0MHz 1.6 x 1.2 x 0.6mm Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 24 MHz 50 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Reel
IQD Standard Clock Oscillators 57.85MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

57.85 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators 24MHz 2.5V 100ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 100 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 40 C + 85 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32MHz 2.5V 100ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 100 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) Reel
IQD Standard Clock Oscillators 40MHz 3.3V 100ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

40 MHz 100 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators 12.288MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

12.288 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators 54.19MHz 3.3V 25ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 54.19 MHz 25 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
IQD Standard Clock Oscillators 1.8432MHz 3.3V 25ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

1.8432 MHz 25 PPM 2.97 V 3.63 V SMD/SMT Reel
IQD Standard Clock Oscillators 100MHz 2.5V 25ppm -10C +70C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 10 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
IQD Standard Clock Oscillators 10.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

10 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators 25MHz 1.8V 25ppm -10C +70C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.8 V 1.8 V CMOS SMD/SMT - 10 C + 70 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) Cut Tape
IQD Standard Clock Oscillators 25MHz 1.8V 25ppm -10C +70C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.8 V 1.8 V CMOS SMD/SMT - 10 C + 70 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 100MHz 3.3V 50ppm -10C +70C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 3.3 V 3.3 V LVDS SMD/SMT - 10 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
IQD Standard Clock Oscillators 125MHz 2.5V 50ppm -40C +85C Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 7 mm x 5 mm 125 MHz 50 PPM 2.5 V 2.5 V LVDS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Bulk
IQD Standard Clock Oscillators 125MHz 2.5V 50ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 125 MHz 50 PPM 2.5 V 2.5 V LVDS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
IQD Standard Clock Oscillators 4MHz 3.3V 100ppm -10C +70C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

4 MHz 100 PPM 2.97 V 3.63 V SMD/SMT Reel
IQD Standard Clock Oscillators 20MHz 3.3V 25ppm -40C + 85C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

20 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators CMOS +/-25ppm -40 to 85C 3.3V Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 20 MHz 2.97 V 3.63 V Reel
IQD Standard Clock Oscillators 3.072MHz 5V 100ppm 0C +70C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

25 MHz 4.5 V 5 V SMD/SMT Reel
IQD Standard Clock Oscillators 3.072MHz 5V 100ppm -40C +85C Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

3.072 MHz 4.5 V 5.5 V SMD/SMT Reel
IQD Standard Clock Oscillators 32.7680kHz 1.8V 30ppm -40C +85C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

32.768 MHz 30 PPM 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators 0.032MHz 1.8V 30ppm -40C + 85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Standard Oscillators 2.6 mm x 2.1 mm 32.768 kHz 30 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 0.95 mm (0.037 in) Reel
IQD Standard Clock Oscillators 25MHz 3.3V 25ppm 0C +70C Non-Stocked Lead-Time 23 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

25 MHz 25 PPM 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C Reel