SiTime Oscillators

Results: 21.008
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime MEMS Oscillators 8.00MHz -40C +85C 3.3V 50ppm
500Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 8 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 100MHz, OE, 250 pcs T&R 8 mm 627In Stock
500Expected 5/27/2026
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 3.2 mm x 2.5 mm 100 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 2.25V-3.63V, 8MHz, ST, 250 pcs T&R 8 mm
192Expected 5/6/2026
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 8 MHz 25 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 20.0MHz -40C +85C 2.5-3.3V 50ppm
245Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 2.048MHz 1.8Volt -40 to +85 100ppm
975Expected 5/14/2026
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 1.5 mm x 0.8 mm 2.048 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS - 40 C + 85 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 40MHz 3.3V 20ppm -40C +85C
249Expected 3/10/2026
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 10ppm, 1.8V, 25MHz, ST, 250 pcs T&R 12/16 mm
250Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2.5 mm x 2 mm 25 MHz 10 PPM 1.71 V 1.89 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 10ppm, 3.3V, 25MHz, ST, 250 pcs T&R 12/16 mm
178Expected 5/28/2026
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2.5 mm x 2 mm 25 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS Oscillators 200MHz 3.3Volt 50ppm -40C +85C
50Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 3.2 mm x 2.5 mm 200 MHz 50 PPM 2.97 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime SIT2024BM-S1-33E-24.000000
SiTime MEMS Oscillators 24MHz, SOT23, 20ppm, 3.3V, Automotive AEC-Q100 Oscillator
679On Order
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators SOT-23-5 24 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) AEC-Q100 Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators 16MHz 3.3V 20ppm -40C +125C MEMS
229Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2.5 mm x 2 mm 16 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators
148Expected 3/23/2026
Min.: 1
Mult.: 1

MEMS Oscillators 96 MHz 25 PPM 2.25 V 2.75 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100
SiTime TCXO Oscillators 10MHz, 3.3V, 0.1ppm, -40 to 105C, Bulk
2Expected 2/27/2026
Min.: 1
Mult.: 1

TCXO CQFN-10 10 MHz 0.1 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 5 mm 3.2 mm 0.95 mm Bulk
SiTime SiT1602BC-33-33E-40.000000X
SiTime MEMS Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 40MHz, OE, 250 pcs T&R 12/16 mm
42Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 5 mm x 3.2 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime SiT1602BI-22-18E-25.000000E
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 25MHz, OE, 1k pcs T&R 8 mm
1.458On Order
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime SIT8918BE-23-33E-25.000000G
SiTime MEMS Oscillators -40 to 105C, 3225, 50ppm, Default Dr Str, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm
208Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators Reel, Cut Tape
SiTime SIT1534AI-H4-DCC-00.032G
SiTime MEMS Oscillators -40 to 85C, 2012, 100ppm, 0.000032MHz, DC-C, R2R LVCMOS, R2R LVCMOS, 250 pcs T&R 8 mm
500Expected 2/27/2026
Min.: 18.000
Mult.: 250
Reel: 250

MEMS Oscillators Reel
SiTime SiT1602BI-13-33S-25.000000G
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 25MHz, ST, 250 pcs T&R 8 mm
250Expected 5/27/2026
Min.: 250
Mult.: 250
Reel: 250

MEMS Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel
SiTime SIT8918BE-23-33E-33.333333G
SiTime MEMS Oscillators -40 to 105C, 3225, 50ppm, Default Dr Str, 3.3V, 33.333333MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
Reel: 250

MEMS Oscillators 33.333333 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel
SiTime SIT5000AI-2E-33N0-40.000000x
SiTime TCXO Oscillators
250Expected 5/5/2026
Min.: 250
Mult.: 250
TCXO 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm
SiTime MEMS Oscillators 12.0MHz -40C +85C 3.3V 50ppm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 12 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 156.25MHz, 3.3V, 20ppm, -40 to 95C, Bulk Non-Stocked Lead-Time 14 Weeks

MEMS Oscillators PQFD-6 156.25 MHz 20 PPM 2 pF 2.97 V 3.63 V LVDS - 40 C + 95 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Bulk

SiTime SSXO Oscillators 100MHz 3.3Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SSXO 100 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT8944BI-83-33EA4.000000
SiTime Standard Clock Oscillators Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.75 mm (0.03 in) Bulk
SiTime TCXO Oscillators 125 MHz, 2.5V, 5ppm, -20 to 70C, 3225, 1K T/R 12/16mm Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

TCXO 1210 (3225 metric) 125 MHz 5 PPM 2.25 V 2.75 V LVDS SMD/SMT - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel