ECS Oscillators

Results: 4.884
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators ECS-3951M,OSC XO 20.000MHZ HCMOS SMD,5V,+/-50ppm,-10+/-C - 70+/-C,20mA,Surface Mount,0.295" L x 0.197" W (7.50mm x 5.00mm),0.069" (1.75mm) 1.284In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Reel, Cut Tape
ECS Standard Clock Oscillators 32.000 MHz, Multi-Volt, 1.6 - 3.6 V, +/-25ppm, -40 - +85C, 4-SMD, 3.2 x 2.5 mm, RoHS 1.756In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 25 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 14.31818MHZ HCMOS SMD,1.8V,+/-50ppm,-40+/-C - 85+/-C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 319In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14.31818 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 13MHz 3.3V 50ppm -40C +85C 572In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2.5 mm x 2 mm 13 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 14.31818MHZ HCMOS SMD,3.3V,+/-50ppm,-40+/-C - 85+/-C,7mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 570In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14.31818 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125MHz 3.3V 5 X 7mm -55 to 125C 240In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 125 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 6MHz 1.8Volt 50ppm -40 to 85C 835In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 6 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.6V - 3.6V XO 2.50mm x 2.00mm CMOS -40C - 85C Standby (Power Down) +/-50ppm 26 MHz 2.2mA 2.7uA 1.207In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 26 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 3.3V 1.253In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 2.5V 4MHz SMD CLOCK 759In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 50 PPM 30 pF HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators OSC XO 4.000MHZ TTL PC PIN 4MHz - TTL 5V +/-100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 603In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 4 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators DIP-8 5V 24MHz 361In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 24 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators OSC XO 4.9152MHZ TTL PC PIN 4.9152MHz - TTL 5V +/-100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 607In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 4.9152 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators 27.000 MHz Standby CMOS Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - 85C 4-SMD 2.0 x 1.6mm 800In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2016 30 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40.000 MHz Standby CMOS Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - +105C 4-SMD 2.0 x 1.6mm 800In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2016 30 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.288 MHz Standby CMOS Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - 85C 4-SMD 2.0 x 1.6mm 800In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2016 30 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - +125C AEC-Q200 RoHS 780In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2016 16 MHz 50 ppm 15 pF 1.7 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.6 - 3.6 V +/-30ppm -40 - +105C AEC-Q200 RoHS 792In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2016 50 MHz 30 ppm 15 pF 1.7 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 686In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3225 12 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 683In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3225 20 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 698In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3225 24 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3225 25 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.000 MHz Multi-Volt 1.6 - 3.6 V +/-25ppm -40 - +85C 4-SMD 5.0 x 3.2 mm RoHS 800In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5032 1 MHz 25 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -20 - +70C 4-SMD 5.0 x 3.2 mm RoHS 800In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5032 24 MHz 50 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -20 - +70C 4-SMD 5.0 x 3.2 mm RoHS 800In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5032 26 MHz 25 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel