ECX-1637B Series Crystals

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 32MHz ESR 50 10pF-30C +85C 26.792In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 32MHz ESR 50 8pF-30C +85C 28.098In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz ESR 150 12pF-40C +85C 4.366In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 12 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 20MHz ESR 70 10pF-30C +85C 1.105In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 70 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 12pF 80 ohms -20C to 70C 7ppm 1.458In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 12 pF 7 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape
ECS Crystals 24MHz ESR 50 12pF-30C +85C 3.185In Stock
25.000Expected 4/21/2026
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 6pF 80 ohms -20C to 70C 7ppm 1.578In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 6 pF 7 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape
ECS Crystals 24.000 MHz 7 pF ECX-1637B +/-10/10ppm -20 - +70C +/-1 ppm Aging 2016 4-SMD RoHS 800In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 7 pF 10 ppm 10 ppm ECX-1637B - 20 C + 70 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 25MHz ESR 50 10pF-40C +85C 2.879In Stock
29.000Expected 4/16/2026
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 10 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 26MHz ESR 50 12pF-30C +85C 869In Stock
Min.: 1
Mult.: 1
Reel: 1.000

26 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 12pF 60 ohms -20C to 70C 7ppm 1.780In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 12 pF 7 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 8pf 50 ohms -20C to 70C 7ppm 5.877In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 8 pF 7 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape
ECS Crystals 40MHz ESR 40 10pF-30C +85C 1.298In Stock
1.555Expected 2/17/2026
Min.: 1
Mult.: 1
Reel: 1.000

40 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 12pF ECX-1637B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 713In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 12 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 10pF ECX-1637B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 2.648In Stock
3.000Expected 3/24/2026
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 12 pF ECX-1637B +/-7/10ppm -20 - +70C +/-1 ppm Aging 2016 4-SMD RoHS 2.678In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 12 pF 7 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 10pF ECX-1637B +/-10/10 ppm -30 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 4.667In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 10 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF ECX-1637B +/-7/10ppm -30 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 611In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 8 pF 7 PPM 10 PPM - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape
ECS Crystals 32.000 MHz 8 pF +/-10/20 ppm -40 - +85C ECX-1637B +/-1 ppm aging 2.0 x 1.6 mm RoHS 1.583In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32MHZ 10pF +/-10ppm +/-20ppm -40C - 85C 263In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape
ECS Crystals 32MHz 6pF ECX-1637B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 1.768In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz to 50 MHz 10 PPM - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.8 mm ECX-1637B Reel, Cut Tape
ECS Crystals 32.000 MHz 8 pF ECX-1637B +/-7/10ppm -20 - +70C +/-1 ppm Aging 2016 4-SMD RoHS 5.513In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 8 pF 7 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32MHZ 8pF +/-10ppm +/-15ppm -30C - 85C 3.689In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 8 pF 10 PPM 15 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape
ECS Crystals 32.000 MHz 8pF ECX-1637B +/-10/15 ppm -30 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 2.888In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 8 pF 10 PPM 15 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 6 pF ECX-1637B +/-10/10ppm -30 - +85C +/-1 ppm Aging 2016 4-SMD RoHS
1.000Expected 5/12/2026
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 6 pF 10 PPM 10 PPM - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape