SMD/SMT Crystals

Results: 17.800
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
Vishay / Dale Crystals Xtal 3.2X1.5, 12.5pF, 32.768kHz 5.718In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12 pF 30 PPM 30 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 10 uW 3.2 mm 1.5 mm 0.7 mm XT13 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 16MHz 6pF 1In Stock
9.000Expected 7/27/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

16 MHz 6 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 105 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
Vishay / Dale Crystals Xtal 3.2X2.5, 30/30, 18pF 25M 2.997In Stock
3.000Expected 10/21/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 18 pF 30 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm XT23 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 27MHz 6pF 970In Stock
Min.: 1
Mult.: 1
: 3.000

27 MHz 6 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 105 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 32MHz 7pF 942In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 7 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x .7 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 20MHz 7pF 940In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 7 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x .7 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 48MHz 6pF 969In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 6 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 105 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 24MHz 6pF 8.581In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 6 pF 10 PPM 20 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 38.4MHz 7pF 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 7 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x .7 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 50MHz 7pF 950In Stock
Min.: 1
Mult.: 1
: 3.000

50 MHz 7 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm x .7 mm - 40 C + 105 C SMD/SMT 22 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
ABRACON Crystals 2.0mm x 1.2mm kHz Crystal Unit 1.513In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 9 pF 20 PPM 20 PPM 0804 (2012 metric) - 40 C + 85 C SMD/SMT 50 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm ABS06N Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 48MHz 7pF 9.966In Stock
9.000Expected 7/29/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

48 MHz 7 pF 10 PPM 20 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 24MHz 7pF 8.345In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 7 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x .7 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 26MHz 6pF 980In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 6 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 27MHz 7pF 887In Stock
Min.: 1
Mult.: 1
: 3.000

27 MHz 7 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x .7 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 38.4MHz 6pF 930In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 6 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 40MHz 7pF 925In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 7 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x .7 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 24MHz 6pF 914In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 6 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 26MHz 7pF 987In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 7 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm x .7 mm - 40 C + 105 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
IQD Crystals 32.768kHz Wtch Crysl 3.2 x 1.5mm 6pF 33.101In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm SMD/SMT 500 nW 3.2 mm 1.5 mm 0.9 mm IQXC-217 Reel, Cut Tape, MouseReel
Wurth Elektronik Crystals WE-XTAL 14.74560MHz 30ppm 5.0 x 3.2mm 28.569In Stock
Min.: 1
Mult.: 1
: 1.000

14.7456 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 5 mm 3.2 mm 1 mm WE-XTAL Reel, Cut Tape
Diodes Incorporated Crystals 32.000MHz 8pF 10ppm -20 to +70 20.609In Stock
Min.: 1
Mult.: 1
Max.: 150
: 3.000

32 MHz 10 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm US Reel, Cut Tape, MouseReel
Wurth Elektronik Crystals WE-XTAL 32.7680kHz 20ppm 8.7 x 3.7mm 63.756In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM 8.7 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 8.7 mm 3.8 mm 2.5 mm WE-XTAL Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 16000kHz 8p F 3.2x2.5mm 36.327In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 32.768 KHZ 7.0PF 20PPM -40+85 83.877In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 7 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm ABS07 Reel, Cut Tape, MouseReel