TFSM262P32K7680

CTS Electronic Components
774-TFSM262P32K7680
TFSM262P32K7680

Mfr.:

Description:
Crystals Cylindrical Thru-Hole Package w/ SM Lead-Form Tuning Fork Crystal, 6.2mm x 2.1mm, +/-20ppm Tolerance, 12.5pF Load Capacitance, 32.7680kHz, -10C to +60C, 50 kOhm ESR Maximum, -0.034ppm/C2 Temp Coefficient

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.801

Stock:
1.801 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,705 € 0,71 €
0,601 € 6,01 €
0,57 € 14,25 €
0,518 € 51,80 €
0,491 € 122,75 €
0,467 € 233,50 €
0,466 € 466,00 €
Full Reel (Order in multiples of 3000)
0,396 € 1.188,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
32.768 kHz
12.5 pF
20 PPM
6 mm x 2 mm
- 10 C
+ 60 C
Radial
40 kOhms
1 uW
6 mm
2 mm
TFSM
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Spacing: 2.54 mm
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Tuning Fork Crystal
Unit Weight: 162,475 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

TFSM262P32K7680 Tuning Fork Crystal

CTS Electronic Components TFSM262P32K7680 Tuning Fork Crystal supports a wide range of electronic designs that require real-time clock reference. This tuning fork crystal operates with a frequency of 32.768kHz within the temperature range of -40°C and +85°C. TFSM262P32K7680 has a cylindrical thru-hole package w/SM lead-form with a standard frequency tolerance of ±20ppm. CTS TFSM262P32K7680 Tuning Fork Crystal is compatible with Citizen CMR200T and Micro MS1V-T1K and supports general commercial applications.