ECS Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 8.048
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals 14.7456MHz 25ppm -40C +85C 12pF 4.834In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 14.7456 MHz 30 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10ppm 10pF -20C +70C 2.737In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 16 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 16.000MHz 12pF AEC-Q200 -40C +85C 3.121In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Crystals 16 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 18.432MHz 20pF 50ppm -40C +85C 4.759In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Crystals 18.432 MHz 50 PPM 30 PPM SMD/SMT CSM-3X - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz CMOS 1.6-3.6V 850In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 26 MHz 25 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 14.7456MHZ 3.3Volt 100 ppm -55C +125C 732In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 14.7456 MHz 100 PPM SMD/SMT 2.5 mm x 2 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 27.000MHZ HCMOS SMD,3.3V,+/-50ppm,-40+/-C - 85+/-C,13mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 653In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 27 MHz 50 PPM SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY +/-30ppm,TOLERANCE +/-10ppm,CL 18pF,AGING +/-2 ppm ,-30C - 85C,100uW in typical(Max 200uW), 2.50mm x 2.00mm 6.741In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Crystals 25 MHz 20 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),13.56MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,+/-50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1.297In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 13.56 MHz 50 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8432MHz 5.0V 5 X 7mm -55 to 125C 757In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 1.8432 MHz 100 PPM SMD/SMT 7 mm x 5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 5V 25MHz 919In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 25 MHz 50 PPM SMD/SMT 7 mm x 5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 10ppm 10pF -20C +70C 3.979In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 1.8-3.3V 25ppm -40C +85C 1.041In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 27 MHz 25 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40MHz 1.8-3.3V 25ppm -40C +85C 1.783In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 40 MHz 25 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10 pF +/-10/10 ppm -20 - +70C 3225 Low aging 2.838In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Crystals 10 MHz to 54 MHz 15 PPM SMD/SMT - 40 C + 85 C Reel, Cut Tape
ECS Crystals 16MHz 20pF SMD CRYSTAL 1.652In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 16 MHz 100 PPM 50 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 16MHz SMD CRYSTAL 2.276In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 16 MHz 50 PPM 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz, CL 8, TOL +/-20 ppm, STAB +/-50 ppm, -40 - +125C, ESR 40ohm, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 2.111In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Crystals 8 MHz to 54 MHz 100 PPM SMD/SMT - 55 C + 125 C AEC-Q200 Reel, Cut Tape
ECS Standard Clock Oscillators 2.5V 20MHz SMD CLOCK 920In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 20 MHz 50 PPM SMD/SMT 5 mm x 3.2 mm 0 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 75 KHz 12.5pF 30ppm 967In Stock
Min.: 1
Mult.: 1

Crystals 75 kHz 30 PPM Radial Cylinder - 10 C + 60 C
ECS Crystals 1.8432MHz 13pF 3LEAD 1.099In Stock
Min.: 1
Mult.: 1

Crystals 1.8432 MHz 50 PPM 30 PPM Radial HC-49 - 10 C + 70 C
ECS Standard Clock Oscillators OSC XO 1.8432MHZ TTL PC PIN 1.8432MHz - TTL 5V +/-100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 742In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 1.8432 MHz 100 PPM Radial 0 C + 70 C Bulk
ECS Crystals 28.63636MHz 20pF ESR 30 -40C +85C AEC 495In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 28.63636 MHz 50 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 4.032MHz 18pF 50ppm -40C +85C 686In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Crystals 4.032 MHz 50 PPM 30 PPM SMD/SMT HC-49/US - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.7680KHZ SMD,ECX-49,-,+/-20ppm,9pF,70 kOhm,Fundamental,-40C - 85C,2-SMD,0.079" L x 0.047" W (4.10mm x 1.50mm),(0.90mm) 408In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 3.000
Crystals 32.768 kHz 20 PPM SMD/SMT 4.1 mm x 1.5 mm - 10 C + 85 C Reel, Cut Tape