8 MHz 5 mm x 3.2 mm 10 PPM Crystals

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal 5032 4-SMD 8MHz Tol 10ppm Stab 15ppm -40C - 85C 10pF 200 Ohms 15.057In Stock
24.000Expected 9/23/2026
Min.: 1
Mult.: 1
: 1.000

8 MHz 10 pF 10 PPM 15 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 200 Ohms 10 uW 5 mm 3.2 mm 1.1 mm ABM3B Reel, Cut Tape, MouseReel
ABRACON Crystals 8.0 MHZ 10PF 16.773In Stock
19.000Expected 11/2/2026
Min.: 1
Mult.: 1
: 1.000

8 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 10 C + 60 C SMD/SMT 200 Ohms 10 uW 5 mm 3.2 mm 1.1 mm ABM3B Reel, Cut Tape, MouseReel
ABRACON Crystals 8 MHZ 18PF 68In Stock
7.000Expected 7/13/2026
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 10 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 5 mm 3.2 mm 0.7 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz 10ppm 10pF -40C +85C 29In Stock
20.000On Order
Min.: 1
Mult.: 1
: 1.000

8 MHz 10 pF 10 PPM 15 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals ECX-53B 8.000 MHz 10 pF 5032 4 pad +/-10/10 ppm -10 +70 C 100O Max ESR Non-Stocked
Min.: 1
Mult.: 1
: 1.000

8 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 10 C + 70 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel