318 Ferrite Beads

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=330 OHM@100MHz 25 4.546In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 50 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 50 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 180 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
ABRACON Ferrite Beads Bead 180 Ohms @ 100MHz 0.300 A 300.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked
Min.: 10.000
Mult.: 10.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 50 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Bulk