2110 Ferrite Beads

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Wurth Elektronik Ferrite Beads WE-MPSB 1206 100MHz 10Ohm 10500mA AECQ2 39.435In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WE-MPSB Multilayer Suppression Beads SMD/SMT 1206 (3216 metric) 10 Ohms 10.5 A 25 % 3 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 1.2A 3.497In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 11 Ohms 6 A 7 Ohms to 15 Ohms 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 11 Ohms @ 100MHz 0.500 A 50.00 mOhm 14.691In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 11 Ohms 50 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 11 OHM 3.0A Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 3 A 7 Ohms to 15 Ohms 30 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel