Wurth Elektronik Ferrite Beads

Results: 367
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 100MHz 1180ohm 10A 24.971In Stock
Min.: 1
Mult.: 1
Reel: 500

WE-PF Ferrite Chip Beads SMD/SMT 2.9 kOhms 10 A 25 % 9 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 550Ohms 4K mA 0.035Ohms 2.040In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 550 Ohms 4 A 25 % 35 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 600Ohm 200mA AEC-Q200 98.620In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 250Ohms 4K mA 0.012Ohms 1.788In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 25 % 12 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 75Ohm 400mA AEC-Q200 25.086In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 300 mA 25 % 310 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 600Ohms 4K mA 0.025Ohms 2.216In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 600 Ohms 4 A 25 % 25 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 180Ohms 5A 10mOhms AEC-Q200 3.141In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 180 Ohms, 240 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 250Ohms 4A 12mOhms AEC-Q200 2.614In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 250 Ohms, 400 Ohms 4 A 25 % 12 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 220Ohm 2000mA AEC-Q200 176.003In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 200ohm 100MHz 5A 1.136In Stock
Min.: 1
Mult.: 1
Reel: 500

WE-PF Ferrite Chip Beads SMD/SMT 13 kOhms 5 A 25 % 25 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 230MHz 470Ohm 1000mA AEC-Q200 55.754In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 60Ohms 8000mA ,008Ohm AEC-Q200 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 60 Ohms, 120 Ohms 6 A 25 % 8 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 0805 100MHz 320Ohm 2500mA AECQ2 14.593In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-MPSB Multilayer Suppression Beads SMD/SMT 0805 (2012 metric) 320 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 1000Oh m 200mA AECQ2 26.908In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 200 mA 25 % 450 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 28Ohm 4000mA AEC-Q200 20.754In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 28 Ohms 4 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 1800mA 100MHz @ 56Ohms AEC-Q200 51.519In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 56 Ohms 1.8 A 25 % 300 mOhms - 25 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 240Ohms 300mA 0.35Ohms AEC-Q200 27.366In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 240 Ohms, 390 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 350MHz 120Ohm 200mA AEC-Q200 17.155In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1000Ohms 1500mA 0.09Ohm AEC-Q200 3.333In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1 kOhms, 1.02 kOhms 1.5 A 25 % 90 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 5.2mm 45Ohms AECQ2 179In Stock
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 17 Ohms, 45 Ohms 25 % - 40 C + 125 C 20 mm 15.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-CBF 1210 100MHz 65Ohm 3000mA AECQ200 12.159In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-CBF Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 65 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 5.2mm 20Ohms AECQ2 135In Stock
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 20 Ohms 30 % - 40 C + 125 C 10 mm 15.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-TMSB Suppression 120Ohm 200mA 19.866In Stock
Min.: 1
Mult.: 1
Reel: 15.000

WE-TMSB Multilayer Suppression Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 2200Ohm 200mA AECQ2 15.353In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 2.2 kOhms 200 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 60Ohm 300mA AEC-Q200 18.579In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel