0 C Feedthrough Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Tolerance Number of Terminals Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Tusonix / CTS Feed Through Capacitors 1000pF 100Volts@125C 7.253In Stock
8.000Expected 2/8/2027
Min.: 1
Mult.: 1
: 2.000

1000 pF 100 VDC 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm 0 C + 125 C 4700 Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 4000pF 100Volts@85C 69In Stock
64.000On Order
Min.: 1
Mult.: 1
: 2.000

4000 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm 0 C + 85 C 4700 Reel, Cut Tape, MouseReel
Tusonix / CTS 4700-056M
Tusonix / CTS Feed Through Capacitors 5000pF 100Volts Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
No
5000 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 2.16 mm Three Terminal Network Filter Capacitors 10 A 3.2 mm 0 C + 85 C 4700 Reel