Murata Electronics Feedthrough Capacitors

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors 3.022In Stock
30.000Expected 9/24/2026
Min.: 1
Mult.: 1
: 10.000

3 Terminal NFM15TC Reel, Cut Tape
Murata Electronics Feed Through Capacitors 7.492In Stock
Min.: 1
Mult.: 1
: 4.000

1000 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2.545In Stock
Min.: 1
Mult.: 1
: 2.000

NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2.804In Stock
Min.: 1
Mult.: 1
: 1.500

0.047 uF 50 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 47 PF 100V 2.964In Stock
Min.: 1
Mult.: 1
: 1.500

47 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 1.5 UF 50V 36.968In Stock
Min.: 1
Mult.: 1
: 4.000

1.5 uF 50 VDC SMD/SMT 20 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 6 A 1.5 mm - 55 C + 85 C NFM41PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 25V 107.786In Stock
328.000On Order
Min.: 1
Mult.: 1
: 2.000

2200 pF 25 VDC SMD/SMT 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 4.0V 297.083In Stock
170.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 10.000

1 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm Three Terminal Filter Capacitors 2 A 0.1 mm - 55 C + 125 C 30 mOhms NFM15HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 20% 296.950In Stock
190.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 10.000

1 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm 2 A - 55 C + 125 C 30 mOhms NFM15PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 14 UF 4V 20% 66.363In Stock
100.000Expected 7/31/2026
Min.: 1
Mult.: 1
: 10.000

14 uF 4 VDC 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A - 55 C + 85 C 30 mOhms NFM15PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 4.3 UF 4.0V 324.613In Stock
Min.: 1
Mult.: 1
: 10.000

4.3 uF 4 VDC SMD/SMT 3 Terminal 0402 (1005 metric) 2 A 30 mOhms NFM15PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 39.941In Stock
Min.: 1
Mult.: 1
: 10.000

9.1 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 85 C 40 mOhms NFM15PC Reel, Cut Tape
Murata Electronics Feed Through Capacitors 1000 PF 16V 55.598In Stock
32.000Expected 10/2/2026
Min.: 1
Mult.: 1
: 4.000

1000 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF DC16V 46.146In Stock
48.000Expected 12/31/2026
Min.: 1
Mult.: 1
: 4.000

3 Terminal NFM18HC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 10 UF 20% 4V 34.260In Stock
Min.: 1
Mult.: 1
: 3.000

10 uF 4 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 1.25 mm Three Terminal Filter Capacitors 2 A 0.15 mm - 55 C + 125 C 30 mOhms NFM18HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 73.187In Stock
171.000On Order
Min.: 1
Mult.: 1
: 4.000

1 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Three Terminal Filter Capacitors 4 A 0.4 mm - 55 C + 105 C NFM18PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 10 UF 6.3V 4A 34.032In Stock
200.850Expected 7/29/2026
Min.: 1
Mult.: 1
: 3.000

10 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 1.6 mm 0.8 mm 1.25 mm 4 A - 55 C + 125 C 20 mOhms NFM18PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 128.373In Stock
92.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 4.000

1 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.8 mm - 55 C + 105 C NFM18PS Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1000 PF 50V 23.181In Stock
41.800Expected 7/29/2026
Min.: 1
Mult.: 1
: 4.000

1000 pF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 1 A 0.6 mm - 55 C + 125 C NFM21CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 0805 50VDC 0.022uF 20% 159.226In Stock
116.000Expected 9/24/2026
Min.: 1
Mult.: 1
: 4.000

0.022 uF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 25V 79.489In Stock
152.000On Order
Min.: 1
Mult.: 1
: 4.000

0.1 uF 25 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 10V 81.991In Stock
Min.: 1
Mult.: 1
: 4.000

1 uF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 16V 70.843In Stock
335.200On Order
Min.: 1
Mult.: 1
: 4.000

1 uF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .47 UF 16V 43.745In Stock
40.000Expected 9/28/2026
Min.: 1
Mult.: 1
: 4.000

0.47 uF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 50V 20% 11.463In Stock
9.000Expected 10/1/2026
Min.: 1
Mult.: 1
: 3.000

3 Terminal 1206 (3216 metric) NFM31HK AEC-Q200 Reel, Cut Tape