CA Common Mode Filter Chokes

Results: 7.533
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x27mH 0.5A +70 C 1.711In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 27 mH 30 % 500 mA 1.14 Ohms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.9MH 6A 480In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82725A Through Hole 3.9 mH 30 % 6 A 40 mOhms - 40 C + 125 C 44 mm 42.4 mm 25 mm Tray Common Mode Chokes Power Line
Laird Technologies Common Mode Chokes / Filters 200ohms 100MHz 5A 3 Chokes SMD 2.035In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount CM SMD/SMT 200 Ohms 5 A 20 mOhms - 40 C + 125 C 9.78 mm 6 mm 9.53 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Laird Technologies Common Mode Chokes / Filters 300ohms 100MHz 8A 4 Chokes SMD 705In Stock
Min.: 1
Mult.: 1
Reel: 100

PCB Mount CM SMD/SMT 300 Ohms 8 A 10 mOhms - 40 C + 125 C 15.24 mm 8.13 mm 15.11 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CNSA 0805 0.131uH12Ohms 370mA AEC-Q200 2.172In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel WE-CNSA SMD/SMT 131 nH 90 Ohms 370 mA 300 mOhms - 40 C + 125 C 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape Common Mode Line Filters SMT Common Mode Line Filter
ABRACON Common Mode Chokes / Filters CMC 100uH 0.15A 2500mOhm 3.826In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount 1 Channel ACMS-Q3222F SMD/SMT 100 uH 150 mA 2.5 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 360uH 22A DCR=2.9mOh ms 40% 601In Stock
Min.: 1
Mult.: 1
Reel: 45

PCB Mount 1 Channel PA5140.XXXNLT SMD/SMT 360 uH 2.9 kOhms 40 % 22 A 2.9 mOhms 2.1 MHz - 40 C + 125 C 23 mm 24 mm 23 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 SMD 2x3900uH 520mA 3.711In Stock
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel WE-SL5 SMD/SMT 3.9 mH 9.6 kOhms 40 % 520 mA 540 mOhms - 40 C + 125 C 8.7 mm 10 mm 6.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Murata Electronics Common Mode Chokes / Filters 9 OHM 100MHZ 100MA 119.804In Stock
Min.: 1
Mult.: 1
Reel: 15.000

PCB Mount 1 Channel NFG0QHB SMD/SMT 9 Ohms 100 mA 1.9 Ohms - 40 C + 85 C 0.65 mm 0.5 mm Reel, Cut Tape, MouseReel Noise Filters
EPCOS / TDK Common Mode Chokes / Filters 10mH 1.0A 480mohms 2.281In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82722A Radial 10 mH 30 % 1 A 480 mOhms 22.7 mm 22.3 mm 13.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 10mH 2.0A 220mohms 463In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82724B Radial 10 mH 30 % 2 A 220 mOhms - 40 C + 125 C 33.6 mm x 32.6 mm 33.6 mm 32.6 mm 25 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters 3.3mH 2.2A Vertical Core 1.810In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732R Through Hole 3.3 mH - 30 %, + 50 % 2.2 A 110 Ohms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 319nH DCR=.3Ohms 5.960In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1206USB Reel, Cut Tape, MouseReel Common Mode Chokes
Laird Technologies Common Mode Chokes / Filters 1.3ohm 680MHz 0.2A 9.104In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel CMA0805 SMD/SMT 680 Ohms 25 % 200 mA 1.3 Ohms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Murata Electronics Common Mode Chokes / Filters 20VDC 67ohm 25% 320mA POWRTRN AEC-Q200 3.459In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel DLW21_H SMD/SMT 67 Ohms 25 % 320 mA 240 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Chip Common Mode Chokes Common Mode Choke Coil
TDK Common Mode Chokes / Filters 80uH 2.4ohm 70mA AEC-Q200 21.591In Stock
Min.: 1
Mult.: 1
Reel: 6.000

PCB Mount 2 Channel ACT SMD/SMT 80 uH - 30 %, + 50 % 70 mA 2.4 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
Laird Technologies Common Mode Chokes / Filters 0.22ohm 120MHz 0.37A 9.450In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel CMA0805 SMD/SMT 120 Ohms 25 % 370 mA 220 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters CMC 8.0uH 3A 4.954In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel PA4339-NLT SMD/SMT 8 uH 50 % 3 A 17 mOhms 93 MHz - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-SL 60uH 2000mA DCR=65mOhms 1.084In Stock
Min.: 1
Mult.: 1
Reel: 600

PCB Mount 1 Channel WE-SL SMD/SMT 60 uH 1.6 kOhms 2 A 65 mOhms - 40 C + 125 C 12.7 mm 11 mm 5.75 mm Reel, Cut Tape, MouseReel
TDK Common Mode Chokes / Filters 5VDC 45uH 25% 100mA AEC-Q200 7.911In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount 1 Channel KCZ-DH SMD/SMT 45 Ohms 25 % 100 mA 2.5 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Differentia Signal Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1MH 2A 2.825In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Through Hole 1 mH 30 % 2 A 80 mOhms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters Power Line Chokes 10mH, 30%, 480mOhms 7.178In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82722J Through Hole 10 mH 30 % 1 A 480 mOhms - 40 C + 125 C 23.3 mm 16.1 mm 25.4 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X450UH 8.0A 887In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82723J Radial 450 uH 30 % 8 A 11 mOhms - 40 C + 125 C 28 mm x 15 mm 28 mm 15 mm 30.5 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X20MH 2.2A 1.443In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82724J Radial 20 mH 30 % 2.2 A 250 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 0.7A 3.774In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82731H Through Hole 27 mH 30 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 20 mm 15.5 mm Tray Common Mode Chokes Power Line