Pulse Common Mode Filter Chokes

Results: 536
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters 1kV 90uH 25A DCR=1.3mohm AEC-Q200 12In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel PMC9539.xxxNL Radial 90 uH 250 Ohms 1.3 mOhms 2.1 MHz - 40 C + 125 C 19.6 mm 17.8 mm 15.5 mm AEC-Q200 Tray Common Mode Chokes
Pulse Electronics FE2X10-3-3NL
Pulse Electronics Common Mode Chokes / Filters THT Supprssion Choke 10000uH .74Ohms 457In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel FE2X Through Hole 10 mH 30 % 700 mA 740 mOhms 300 kHz - 40 C + 125 C 17.9 mm 17.9 mm 12.9 mm Tray Common Mode Chokes Current Compensated Choke
Pulse Electronics Common Mode Chokes / Filters MDL DUAL XFMR-CMC AEC-Q200
1.050Expected 4/10/2026
Min.: 1
Mult.: 1
Reel: 350

2 Channel BMS SMD/SMT 450 uH 850 mOhms - 40 C + 125 C 14.7 mm 11.65 mm 3.45 mm AEC-Q200 Reel, Cut Tape Signal Transformers
Pulse Electronics Common Mode Chokes / Filters MDL DUAL XFMR-CMC SMT AEC-Q200
435Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 35

2 Channel BMS SMD/SMT 150 uH 850 mOhms - 40 C + 125 C 14.7 mm 12.15 mm 3.45 mm AEC-Q200 Reel, Cut Tape, MouseReel Power
Pulse Electronics Common Mode Chokes / Filters MDL DUAL XFMR-CMC SMT AEC-Q200
899Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 900

1 Channel BMS SMD/SMT 150 uH 850 mOhms - 40 C + 125 C 12.15 mm 9 mm 3.45 mm AEC-Q200 Reel, Cut Tape, MouseReel Power
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 770uH .04Ohms
2.688On Order
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel SMD/SMT 770 uH 35 % 4.7 A 40 mOhms - 40 C + 120 C LCCI-50 19.56 mm 17.02 mm 9.91 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 810uH .014Ohms
730On Order
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 810 uH 35 % 9.7 A 14 mOhms - 40 C + 120 C Big Foot 27.94 mm 25.4 mm 12.7 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 630uH .01Ohms
780Expected 5/5/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 630 uH 35 % 11.6 A 10 mOhms - 40 C + 120 C Big Foot 27.94 mm 25.4 mm 12.7 mm Tray Common Mode Chokes SMT Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 470uH .008Ohms
700Expected 4/8/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 470 uH 35 % 14 A 8 mOhms - 40 C + 120 C Big Foot 27.94 mm 25.4 mm 12.7 mm Tray Common Mode Chokes SMT Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 500uH 16A SMT AEC-Q200
945On Order
Min.: 1
Mult.: 1
Reel: 75

PCB Mount 1 Channel SMD/SMT 500 uH - 35 %, + 30 % 16 A 4.25 mOhms - 40 C + 120 C 31 mm 25.4 mm 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters 2600Ohms 80V 0.2A RDC=1.5 -40 / + 125C AEC-Q200
5.820Expected 5/22/2026
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel AGC SMD/SMT 51 uH 2.6 kOhms 200 mA 1.5 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 600Ohms 80V 0.36A RDC=0.6 -40 / + 125C AEC-Q200
4.688Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel AGC SMD/SMT 11 uH 600 Ohms - 30 %, + 50 % 360 mA 600 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 3.05 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters SMT COMMON MODE IND
988Expected 4/6/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel PE-5391x SMD/SMT 13.2 mH 500 mA 850 mOhms 300 kHz - 40 C + 130 C 14.22 mm 16.38 mm 9.89 mm Tray Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 9A 7mH NPB SRF 1.52MHz
405Expected 5/5/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel PH9455 Radial 6.5 mH 6.4 kOhms - 30 %, + 50 % 9 A 14 mOhms 1.52 MHz - 40 C + 125 C 30 mm 19 mm 32 mm Tray
Pulse Electronics Common Mode Chokes / Filters MDL SIN XFMR-CMC AEC-Q200
645Expected 5/26/2026
Min.: 1
Mult.: 1

1 Channel BMS SMD/SMT 150 uH - 40 C + 125 C 7.62 mm 6.73 mm 5.72 mm AEC-Q200 Tube Signal Transformers
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 810uH .014Ohms
1.200On Order
Min.: 1
Mult.: 1
Reel: 75

PCB Mount 1 Channel SMD/SMT 810 uH 35 % 9.7 A 14 mOhms - 40 C + 120 C Big Foot 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes SMT Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 630uH .01Ohms
2.100On Order
Min.: 1
Mult.: 1
Reel: 75

PCB Mount 1 Channel SMD/SMT 630 uH 35 % 11.6 A 10 mOhms - 40 C + 120 C Big Foot 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 470uH .008Ohms
3.653On Order
Min.: 1
Mult.: 1
Reel: 75

PCB Mount 1 Channel SMD/SMT 470 uH 35 % 14 A 8 mOhms - 40 C + 120 C Big Foot 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters 4.25mOHms 500uH 16A SMD Toroid Choke
1.810On Order
Min.: 1
Mult.: 1

PCB Mount 2 Channel SMD/SMT 500 uH 35 % 16 A 4.25 mOhms - 40 C + 125 C HCCI-80 31 mm 25.4 mm 12.7 mm Tray Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 4A 13.2mOhms 280uH SMD Toroid Choke
3.257On Order
Min.: 1
Mult.: 1
Reel: 500

PA27xx Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters SMT COMMON MODE INDUCTOR
1.400Expected 2/16/2026
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel PE-5391x SMD/SMT 600 uH 20 % 3.6 A 50 mOhms 4 MHz - 40 C + 125 C 16.38 mm 17.02 mm 9.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Toroidal
Pulse Electronics Common Mode Chokes / Filters CMC 1210 600Ohm 600mA SMD NPB 8.480In Stock
5.800Expected 2/19/2026
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount 1 Channel CCMC SMD/SMT 600 Ohms 1 A 120 mOhms - 40 C + 85 C 1210 (3225) 3.2 mm 2.5 mm 1.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters 600uH 17A 1.1MHz DCR=7mOhms
720Expected 3/10/2026
Min.: 1
Mult.: 1
Reel: 45

PCB Mount 1 Channel PM9408.xxxNLT SMD/SMT 600 uH 4.3 kOhms 17 A 7 mOhms 1.1 MHz - 40 C + 150 C 30.5 mm 27 mm 18 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive SMT Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters 380uH 19A 1.1MHz DCR=5.6mOhms
1.168On Order
Min.: 1
Mult.: 1
Reel: 45

PCB Mount 1 Channel PM9408.xxxNLT SMD/SMT 380 uH 2.5 kOhms 19 A 5.6 mOhms 1.1 MHz - 40 C + 150 C 30.5 mm 27 mm 18 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive SMT Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia
825Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount APPM SMD/SMT 1 kOhms 2.1 A 68 mOhms - 40 C + 125 C 4.7 mm x 4.5 mm x 2.4 mm 4.7 mm 4.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes