Bourns Common Mode Filter Chokes

Results: 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Bourns Common Mode Chokes / Filters CMC,3.3x2.5x2.5mm,100uH,0.1A,shd 11.567In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel SRF3225TABG SMD/SMT 100 uH 3 kOhms 80 % 100 mA 3 Ohms - 40 C + 125 C 1310 (3325 metric) 3.3 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor
Bourns Common Mode Chokes / Filters CMC,4.5x3.2x2.8mm,1400ohm+/-25%,2A,shd 17.994In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF4532TA SMD/SMT 4 uH 1.4 kOhms 2 A 100 mOhms - 55 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor
Bourns Common Mode Chokes / Filters CMC,4.5x3.2x2.8mm,230ohm+/-25%,3.5A,shd 3.092In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF4532TA SMD/SMT 850 nH 230 Ohms 3.5 A 50 mOhms - 55 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor
Bourns Common Mode Chokes / Filters Common mode choke 5.839In Stock
Min.: 1
Mult.: 1

PCB Mount CM1309 Through Hole 8.7 mH - 35 %, + 50 % 700 mA 215 mOhms 390 kHz - 40 C + 125 C 13 mm 9.2 mm 16 mm Tray Common Mode Chokes EMI Filter
Bourns Common Mode Chokes / Filters Ind,5x5x2.5mm,0.1kOhms+/-35%,6A,shd 2.983In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount 2 Channel SRF0502 SMD/SMT 230 nH 100 Ohms 35 % 6 A 15 Ohms - 40 C + 125 C 5 mm 5 mm 2.5 mm Reel, Cut Tape, MouseReel Line Filters
Bourns Common Mode Chokes / Filters Ind,5x5x2.5mm,1kOhms+/-35%,2A,shd 9.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount 2 Channel SRF0502 SMD/SMT 2.5 uH 1 kOhms 35 % 2 A 45 Ohms - 40 C + 125 C 5 mm 5 mm 2.5 mm Reel, Cut Tape, MouseReel Line Filters
Bourns Common Mode Chokes / Filters Ind,5x5x2.5mm,1.4kOhms+/-35%,1.5A,shd 2.650In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount 2 Channel SRF0502 SMD/SMT 2.6 uH 1.4 kOhms 35 % 1.5 A 55 Ohms - 40 C + 125 C 5 mm 5 mm 2.5 mm Reel, Cut Tape, MouseReel Line Filters
Bourns Common Mode Chokes / Filters Ind,5x5x2.5mm,0.5kOhms+/-35%,4A,shd 2.072In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount 2 Channel SRF0502 SMD/SMT 1.1 uH 500 Ohms 35 % 4 A 30 Ohms - 40 C + 125 C 5 mm 5 mm 2.5 mm Reel, Cut Tape, MouseReel Line Filters
Bourns Common Mode Chokes / Filters Common mode choke 148In Stock
Min.: 1
Mult.: 1

PCB Mount CM1310 Through Hole 4.1 mH - 35 %, + 50 % 1.2 A 85 mOhms 660 kHz - 40 C + 125 C 13 mm 9.2 mm 16 mm Tray Common Mode Chokes EMI Filter
Bourns Common Mode Chokes / Filters Common mode choke 97In Stock
Min.: 1
Mult.: 1

PCB Mount CM1312 Through Hole 1 mH - 35 %, + 50 % 2.8 A 22 mOhms - 40 C + 125 C 13 mm 9.2 mm 16 mm Tray Common Mode Chokes EMI Filter
Bourns Common Mode Chokes / Filters CMC,4.5x3.2x2.8mm,2800ohm+/-25%,0.9A,shd 1.296In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF4532TA SMD/SMT 10 uH 2.8 kOhms 900 mA 350 mOhms - 55 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor
Bourns Common Mode Chokes / Filters CMC,4.5x3.2x2.8mm,420ohm+/-25%,3.2A,shd 2.283In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF4532TA SMD/SMT 1.5 uH 420 Ohms 3.2 A 55 mOhms - 55 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor
Bourns Common Mode Chokes / Filters CMC,4.5x3.2x2.8mm,600ohm+/-25%,2.5A,shd 384In Stock
2.000Expected 6/4/2026
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF4532TA SMD/SMT 1.7 uH 600 Ohms 2.5 A 60 mOhms - 55 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor
Bourns Common Mode Chokes / Filters CMC,4.5x3.2x2.8mm,90ohm+/-25%,4A,shd 1.743In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF4532TA SMD/SMT 350 nH 90 Ohms 4 A 50 mOhms - 55 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor
Bourns Common Mode Chokes / Filters CMC,4.5x3.2x2.8mm,900ohm+/-25%,2.3A,shd 1.517In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF4532TA SMD/SMT 3.2 uH 900 Ohms 2.3 A 70 mOhms - 55 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Chip Inductors Automotive Common Mode Inductor
Bourns Common Mode Chokes / Filters SDR 2,0-0,52 357In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15290x Through Hole 600 uH 260 mOhms - 40 C + 125 C 33.2 mm 18.5 mm 32.3 mm Bulk PFC Chokes
Bourns Common Mode Chokes / Filters SDR 2,0-1,13 140In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15290x Through Hole 2.25 mH 350 mOhms - 40 C + 125 C 37.2 mm 23.5 mm 35.2 mm Bulk PFC Chokes
Bourns Common Mode Chokes / Filters SDR 2,0-0,8 140In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15290x Through Hole 1.1 mH 375 mOhms - 40 C + 125 C 37.2 mm 23.5 mm 35.2 mm Bulk PFC Chokes
Bourns Common Mode Chokes / Filters SDR 2,5-0,54 90In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15290x Through Hole 600 uH 220 mOhms - 40 C + 125 C 37.2 mm 23.5 mm 35.2 mm Bulk PFC Chokes
Bourns Common Mode Chokes / Filters SDR 3,0-0,78 90In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15290x Through Hole 1.75 mH 210 mOhms - 40 C + 125 C 46 mm 28.5 mm 35 mm Bulk PFC Chokes
Bourns Common Mode Chokes / Filters SDR 4,0-0,53 90In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15290x Through Hole 650 uH 150 mOhms - 40 C + 125 C 46 mm 28.5 mm 43 mm Bulk PFC Chokes
Bourns Common Mode Chokes / Filters SDR 3,5-0,73 87In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15290x Through Hole 1.85 mH 195 mOhms - 40 C + 125 C 46 mm 28.5 mm 43 mm Bulk PFC Chokes
Bourns Common Mode Chokes / Filters SDR 4,5-0,57 90In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 15290x Through Hole 750 uH 150 mOhms - 40 C + 125 C 46 mm 28.5 mm 43 mm Bulk PFC Chokes
Bourns Common Mode Chokes / Filters SP-E 13/4, L=2x22mH+/-30% 4.240In Stock
Min.: 1
Mult.: 1

Tray
Bourns Common Mode Chokes / Filters CMC,3.2x2.5x2.2mm,1000ohm+/-25%,1.5A,shd 9.379In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel SRF3225TP SMD/SMT 8.2 uH 1 kOhms - 30 %, + 50 % 1.5 A 100 mOhms - 40 C + 105 C 3.2 mm x 2.5 mm x 2.2 mm 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Chokes Common Mode Choke