Pulse Electronics Common Mode Filter Chokes

Results: 495
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters 1210AC CMC, CAN-FD, 51uH, SMT, 1210 2.098In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount 1 Channel 1210AC SMD/SMT 51 uH 2.8 kOhms - 30 %, + 50 % 150 mA 1 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel CAN-FD Choke
Pulse Electronics Common Mode Chokes / Filters 1170uH 1.2A DCR=200mOhms SRF=3MHz 8.20V AEC-Q200 350In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel SMD/SMT 1.17 mH 8.2 kOhms 35 % 200 mOhms 3 MHz - 40 C + 125 C 13.5 mm 13.5 mm 5.6 mm Reel, Cut Tape Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters 1100Ohms 80V 0.25A RDC=0.5 -40 / + 125C AEC-Q200 4.983In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel AGC SMD/SMT 22 uH 1.1 kOhms 250 mA 500 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 200uH 17A 6.4pF SMT AEC-Q200 641In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel PM9407.xxxNLT SMD/SMT 200 uH 1.08 kOhms 35 % 3.5 mOhms 1.79 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 382 Uh 3.3 A 18 mOhms AEC-Q200 760In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel PM2743 SMD/SMT 383 uH 35 % 18 mOhms 2.5 MHz - 40 C + 125 C 13.5 mm 13.5 mm 5.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters 480uH 10A 7.8pF SMT AEC-Q200 684In Stock
Min.: 1
Mult.: 1
: 80

PCB Mount 1 Channel PM9407.xxxNLT SMD/SMT 480 uH 2.35 kOhms 35 % 7.8 mOhms 1.42 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS 5.980In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount BWCU SMD/SMT 60 Ohms 20 % 500 mA 109 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 1.1 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters CMC, RWI, ER19 Planar, SMT 807In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel PH9407.xxxNLT SMD/SMT 120 uH 730 mOhms 35 % 20 A 2.5 mOhms 1.65 MHz - 40 C + 125 C 24.9 mm 21.6 mm 13.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Planar
Pulse Electronics Common Mode Chokes / Filters 2-Line Chip Choke .3Ohms 5.854In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel CCMC SMD/SMT 143 uH 25 % 370 mA 300 mOhms 1.2 GHz 1206 (3216 metric) Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters 22A 1mH NPB SRF 15.94MHz 400In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel PH9455 Through Hole 1 mH 1.5 Ohms - 30 %, + 50 % 22 A 2.1 mOhms 15.94 MHz - 40 C + 125 C 30 mm 19 mm 32 mm Tray
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 2200uH .4Ohms LwPrfl 3.191In Stock
Min.: 1
Mult.: 1
: 1.600

PCB Mount 1 Channel T811X SMD/SMT 2.2 mH - 30 %, + 50 % 500 mA 400 mOhms - 40 C + 85 C 8.9 mm 6.3 mm 3.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters 200uH AEC-Q200 10.390In Stock
Min.: 1
Mult.: 1
: 2.500

PCB Mount 1 Channel AWCU SMD/SMT 200 uH 100 mA 4.5 Ohms - 40 C + 125 C 4.5 mm x 3.2 mm x 2.8 mm 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 4700uH 1Ohm 1.563In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 4.7 mH 30 % 1 Ohms 10.16 mm 8.76 mm 3.81 mm Tube Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 22.5uH .22Ohms 1.452In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount 1 Channel PE SMD/SMT 22.5 uH 220 mOhms 0 C + 70 C 12.1 mm 11.68 mm 8.64 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter


Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 4700uH .8Ohms LwPrf 2.852In Stock
Min.: 1
Mult.: 1
: 1.600

1 Channel 4.7 mH Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 90Ohms RDC=0.30Ohms 250mA 51.366In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount BWCU SMD/SMT 90 Ohms 25 % 250 mA 300 mOhms - 40 C + 105 C 1.25 mm x 1 mm x 1.2 mm 1.25 mm 1 mm 0.8 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 100Base-T1 PoDL CMC AEC-Q200 1.157In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount Automotive Ethernet SMD/SMT AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters SMD XDSL Choke 4700uH 1Ohm 1.536In Stock
Min.: 1
Mult.: 1
: 400

PCB Mount B4003 SMD/SMT - 40 C + 85 C 9.02 mm 8.76 mm 7.62 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 47uH .4Ohms 629In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel PE-68624 SMD/SMT 47 uH 400 mOhms 0 C + 70 C 8.64 mm 6.6 mm 2.49 mm Tube Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters MDL SIN XFMR-CMC AEC-Q200 1.218In Stock
Min.: 1
Mult.: 1

1 Channel BMS SMD/SMT 150 uH 850 mOhms - 40 C + 125 C 7.62 mm 6.73 mm 5.72 mm AEC-Q200 Tube Signal Transformers
Pulse Electronics Common Mode Chokes / Filters 220uH 20A DCR=2.6mOh ms 40% 960In Stock
Min.: 1
Mult.: 1
: 70

PCB Mount 1 Channel PA5140.XXXNLT SMD/SMT 222 uH 2.6 kOhms 40 % 20 A 2.6 mOhms 3.66 MHz - 40 C + 125 C 19 mm 20 mm 19 mm Reel, Cut Tape, MouseReel Common Mode Chokes


Pulse Electronics Common Mode Chokes / Filters 484 UH 8A 2.132In Stock
Min.: 1
Mult.: 1
: 200
PCB Mount 2 Channel SMD/SMT 484 uH 35 % 8 A 7.7 mOhms - 40 C + 125 C LCCI-50 19.6 mm 17 mm 9.9 mm Reel, Cut Tape Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 4A 13.2mOhms 280uH SMD Toroid Choke 2.920In Stock
2.500Expected 8/3/2026
Min.: 1
Mult.: 1
: 500

PA27xx Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters 280uH 1000mohms DCR=13.2ohms SMT AECQ2 901In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel PM2744 SMD/SMT 280 uH 1 kOhms 13.2 mOhms 2 MHz - 40 C + 125 C 13 mm 13 mm 5.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters THT Supprssion Choke 3300uH .09Ohms 1.222In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel FE2X Through Hole 3.3 mH 30 % 2.5 A 90 mOhms 400 kHz - 40 C + 125 C 22.9 mm 22.9 mm 15.4 mm Tray Common Mode Chokes Current Compensated Choke