Murata Electronics Common Mode Filter Chokes

Results: 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Murata Electronics Common Mode Chokes / Filters 20VDC 67ohm 25% 320mA POWRTRN AEC-Q200 3.469In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel DLW21_H SMD/SMT 67 Ohms 25 % 320 mA 240 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Chip Common Mode Chokes Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 9 OHM 100MHZ 100MA 122.514In Stock
Min.: 1
Mult.: 1
Reel: 15.000

PCB Mount 1 Channel NFG0QHB SMD/SMT 9 Ohms 100 mA 1.9 Ohms - 40 C + 85 C 0.65 mm 0.5 mm Reel, Cut Tape, MouseReel Noise Filters
Murata Electronics Common Mode Chokes / Filters 662In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A_Z SMD/SMT 500 Ohms 2 A 34 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 670In Stock
700Expected 3/12/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5A_H SMD/SMT 230 Ohms 2.5 A 27 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 622In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A_Z SMD/SMT 50 Ohms 4 A 13 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 15.285In Stock
Min.: 1
Mult.: 1
Reel: 10.000

PCB Mount NFG0NCN-HL3 SMD/SMT 25 Ohms 25 % 100 mA 1.85 Ohms - 40 C + 85 C 0.9 mm 0.68 mm 0.4 mm Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 0805 490ohm 25% 190mA 3.642In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount DLW21 SMD/SMT 490 Ohms 25 % 190 mA 770 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 930In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel DLW44 SMD/SMT 2.2 Ohms 40 % 1.1 A 12 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 953In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel DLW44 SMD/SMT 850 Ohms 40 % 1.9 A 40 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 0504 5VDC 200ohms 60mA AEC-Q200 3.289In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount DLM11CN_HH2 SMD/SMT 200 Ohms 25 % 60 mA 3.8 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape Choke Coils Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 0504 5VDC 90ohms 80mA AEC-Q200 2.823In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount DLM11CN_HH2 SMD/SMT 90 Ohms 25 % 80 mA 2.7 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape Choke Coils Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 350ohm 100VDC 4.5uH 10A AEC-Q200 238In Stock
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 4.5 uH 350 Ohms 4.1 mOhms - 55 C + 150 C 12.9 mm 6.6 mm 9.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 800ohm 100VDC 10uH 6A AEC-Q200 249In Stock
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 10 uH 800 Ohms 8.5 mOhms - 55 C + 150 C 12.9 mm 6.6 mm 9.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 90ohm 300VDC 1.5uH 15A AEC-Q200 250In Stock
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 1.5 uH 90 Ohms 2.3 mOhms - 55 C + 150 C 12.9 mm 6.6 mm 9.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 0504 5VDC 45ohms 100mA AEC-Q200 1.466In Stock
4.000Expected 4/9/2026
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount DLM11CN_HH2 SMD/SMT 45 Ohms 25 % 100 mA 2 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape Choke Coils Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 200 UH 70MA 4.8 OHM 50V 38.616In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 2 Channel DLW32_H SMD/SMT 200 uH - 30 %, + 50 % 70 mA 4 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.35 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Choke
Murata Electronics Common Mode Chokes / Filters 3527in / 9070mm SMD AEC-Q200 PowerTrain Tmax=5.mm 100V DCR=0.01ohm Max. 150degC 543In Stock
Min.: 1
Mult.: 1
Reel: 750

PCB Mount 1 Channel UCMH90 SMD/SMT 5 A 10 mOhms - 40 C + 150 C 9 mm 7 mm 4.7 mm Reel, Cut Tape Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 60VDC 1200ohm 20% 1200mA POWRTRN AEC-Q200 2.022In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel DLW32_H SMD/SMT 1.2 kOhms 20 % 1.2 A 60 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Noise Filters
Murata Electronics Common Mode Chokes / Filters CMC SMD 51uH 125mA POWRTRN AEC-Q200 4.884In Stock
9.000On Order
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel DLW32_H SMD/SMT 51 uH 125 mA 1.9 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Chip Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 500 OHM 80V 3.1A 16.194In Stock
7.800Expected 5/1/2026
Min.: 1
Mult.: 1
Reel: 300

PCB Mount PLT5BPH SMD/SMT 500 Ohms 30 % 3.1 A 17 mOhms - 55 C + 150 C 2020 (5050 metric) 5 mm 5 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Chokes Common Mode Choke Coil for Automotive
Murata Electronics Common Mode Chokes / Filters 20VDC 120ohm 25% 280mA POWRTRN AEC-Q200 3.750In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel DLW21_H SMD/SMT 120 Ohms 25 % 280 mA 320 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Chip Common Mode Chokes Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 90ohm 100MHz 19.357In Stock
16.000Expected 3/4/2026
Min.: 1
Mult.: 1
Reel: 4.000

DLM11SN AEC-Q200 Reel, Cut Tape
Murata Electronics Common Mode Chokes / Filters 67 OHM 50V 9.054In Stock
10.000Expected 3/5/2026
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel DLW21 SMD/SMT 67 Ohms 25 % 400 mA 250 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 100MHZ 13.738In Stock
30.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel DLW21_Z SMD/SMT 90 Ohms 25 % 280 mA 410 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 2200 OHM 32V 3.573In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount DLW31_H SMD/SMT 2.2 kOhms 25 % 80 mA 1.6 Ohms - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound