B39871B2674P810

RF360
871-B39871B2674P810
B39871B2674P810

Mfr.:

Description:
Signal Conditioning 2 MHz 50 Ohms CSSP ISM filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.845

Stock:
3.845 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
1,09 € 10,90 €
0,972 € 24,30 €
0,86 € 86,00 €
0,832 € 208,00 €
0,739 € 369,50 €
0,709 € 709,00 €
Full Reel (Order in multiples of 5000)
0,593 € 2.965,00 €
0,552 € 5.520,00 €

Product Attribute Attribute Value Select Attribute
Qualcomm RF360
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
2 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
Brand: RF360
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Part # Aliases: B2674
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
5A991.g

SAW/BAW Filters and Resonators

Qualcomm RF360 SAW (Surface Acoustic Wave) and BAW (Bulk Acoustic Wave) Filters and Resonators are AEC-Q200 qualified to satisfy harsh condition requirements, as well as shock and vibration. Hermetically sealed in ceramic packages that can withstand temperatures from -40°C to +125°C, the Qualcomm RF360 SAW/BAW filters and resonators provide a filtering function for RF signals at defined frequencies. These filters are found in all wireless applications, including mobile phones, wearables, smart homes, infrastructure, and industrial applications. In automotive applications, the SAW and BAW filters are suitable for navigation systems, tire pressure monitoring systems, and remote keyless entry.