EMDR501W393M1GF001E

Johanson Dielectrics
605-EMDR501W393M1GF0
EMDR501W393M1GF001E

Mfr.:

Description:
Feed Through Capacitors 1812 X7R 500V 0.039uF 20% Polyterm Sn (RoHS)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
986
Expected 10/1/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
3,40 € 34,00 €
3,11 € 155,50 €
2,91 € 291,00 €
2,80 € 1.400,00 €
Full Reel (Order in multiples of 1000)
2,58 € 2.580,00 €
2,18 € 4.360,00 €

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Feed Through Capacitors
RoHS:  
0.039 uF
500 VDC
SMD/SMT
20 %
4 Terminal
4.42 mm
3.175 mm
2.286 mm
X2Y Capacitor Filter
1.143 mm
- 55 C
+ 125 C
X7R
Reel
Cut Tape
Brand: Johanson Dielectrics
Frequency Range: 100 kHz to 17 GHz
Insulation Resistance: 100 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 1000
Subcategory: Filters
Type: EMI Filter
Part # Aliases: 501X43W393MF4E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X2Y® Filter Capacitors

Johanson Dielectrics X2Y® Filter Capacitors are designed with a unique, patented low-inductance construction featuring two balanced capacitors that are immune to temperature, voltage, and aging-induced performance differences. One X2Y Filter Capacitor from Johanson provides EMI suppression or decoupling, replacing multiple capacitors and inductors, saving board space and reducing assembly costs.