CA Ferrite Beads

Results: 5.056
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 800 OHM 2.5A Alternate Sizing Guide Below 64.178In Stock
Min.: 1
Mult.: 1
Reel: 2.500

BLM31KN_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 19.498In Stock
Min.: 1
Mult.: 1
Reel: 2.500

BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 1 kOhms 1.5 A 25 % 90 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 10ohm 1.10A 50mOhms 0402 Chip Bead 33.357In Stock
Min.: 1
Mult.: 1
Reel: 40.000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 10 Ohms 1.1 A 25 % 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 300ohms 100MHz .2A Monolithic 0402 SMD 49.887In Stock
Min.: 1
Mult.: 1
Reel: 10.000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 200 mA 800 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 11.674In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 75 Ohms 200 mA 25 % 1.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 45.543In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 60ohms 100MHz 6A Monolithic 1806 SMD 25.414In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM Alternate Sizing Guide Below 101.142In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 30MHz 0.015Ohm 10OHM 1608 AEC-Q200 44.120In Stock
Min.: 1
Mult.: 1
Reel: 4.000

KPZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 5 A 10 Ohms 15 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.4mm x 0.2mm x 0.2mm, -55 to +125 degC, 210mA, 120O, 700mO 21.577In Stock
Min.: 1
Mult.: 1
Reel: 20.000

MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 120 Ohms 210 mA 25 % 700 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape
TDK Ferrite Beads 0402 150ohm 25% 350mA 51.436In Stock
Min.: 1
Mult.: 1
Reel: 20.000

MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 150 Ohms 200 mA 25 % 690 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape
TDK Ferrite Beads 47Ohm 25% 200mA 27.216In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 47 Ohms 200 mA 25 % 760 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600Ohm 25% 280mA 155.919In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MMZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 280 mA 25 % 750 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.2A 217.653In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 850 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.2K OHM 0.1A FERRITE-BEAD 17.362In Stock
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_H Ferrite Beads SMD/SMT 0201 (0603 metric) 1.2 kOhms 100 mA 25 % 3.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 180 OHM Alternate Sizing Guide Below 82.833In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 600o hm POWRTRN, AEC-Q200 Alternate Sizing Guide Below 32.238In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1.5 A 25 % 168 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 650ohms 100MHz .3A Monolithic 0603 SMD 28.101In Stock
Min.: 1
Mult.: 1
Reel: 4.000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 650 Ohms 300 mA 600 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads IMP 3K Ohms 100mA DCR 1.05 Ohms 23.747In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.05 Ohms 100 mA 1.05 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=1 kOhms Shielded SMD/SMT DCR=150 mOhms - 40 C to + 125 C 2.930In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ABPY Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1.2 A 25 % 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 15.993In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600 mA 25 % IMP=70 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 99.832In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 9 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=10 mOhms - 55 C to + 125 C 2.990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

BBUP Ferrite Beads SMD/SMT 1812 (4532 metric) 80 Ohms 9 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,2x0.85x1.25mm,70ohm,+/-25%,non-shdSMD 12.865In Stock
Min.: 1
Mult.: 1
Reel: 20.000

MH2029-T Ferrite Beads SMD/SMT 70 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 39.975In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ABSJ Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel