CA Ferrite Beads

Results: 5.054
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 25.584In Stock
Min.: 1
Mult.: 1
Reel: 15.000

NFZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 330 Ohms 305 mA 25 % 600 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10.942In Stock
9.000Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 3.000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 100 Ohms 4 A 25 % 18 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600MHz 150mOhm 25% 1608 AEC-Q200 42.288In Stock
Min.: 1
Mult.: 1
Reel: 4.000

KPZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 150 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 160,@100MHz,1005 AUDIO NOISE SUPRSION 26.505In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 200 Ohms 400 mA 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.55 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 350,@100MHz,1005 AUDIO NOISE SUPRSION 35.939In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 400 Ohms 300 mA 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.55 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 500 @100MHz,1005 AUDIO NOISE SUPRSION 58.615In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 500 Ohms 270 mA 1.65 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.55 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 01005 240ohms 200mA SMD Signal Line 30.448In Stock
Min.: 1
Mult.: 1
Reel: 20.000

MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 240 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads LTE Wi-Fi 56Ohms 125mA 0603 17.854In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MMZ-V Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 56 Ohms 125 mA 25 % 2.2 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 0.2A 108.873In Stock
60.000Expected 3/17/2026
Min.: 1
Mult.: 1
Reel: 15.000

MMZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 200 mA 25 % 1.25 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1.5ohm 25% 200mA AEC-Q200 79.017In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1500 OHM 25% .23A 110.987In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 230 mA 40 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1800 OHM 25% 0.2A 57.552In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 40 % 2.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 2200 OHM 25% .15A 274.788In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ-E SMD/SMT 0402 (1005 metric) 2.2 kOhms 150 mA 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 2200ohms 150mA HiSpd Signl AEC-Q200 58.454In Stock
30.000Expected 5/6/2026
Min.: 1
Mult.: 1
Reel: 10.000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 2.2 kOhms 150 mA 25 % 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.3A 61.945In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 40 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 350mA, 120O, 600mO 116.663In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 350 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1000ohms 200mA Signal Line AEC-Q200 123.790In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 750 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1000ohms 250mA Signal Line AEC-Q200 50.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1800 OHM 0.2A 133.691In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ-E SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 150ohms 800mA Wide Band Power Line 41.783In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 800 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 1.2A 185.796In Stock
120.000Expected 5/13/2026
Min.: 1
Mult.: 1
Reel: 10.000

MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 220ohms 900mA Power Line AEC-Q200 38.193In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 900 mA 25 % 220 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 330ohms 700mA Power Line AEC-Q200 54.431In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 60 OHM 25% 1.5A 96.196In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.5 A 25 % 60 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 96ohms 100MHz 10A Broad Band Frequency 32.302In Stock
Min.: 1
Mult.: 1
Reel: 2.500

28F Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 96 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel