CA Ferrite Beads

Results: 5.056
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 0805in / 2012mm SMD AEC-Q200 PowerTrain Tmax=1.05mm DCR=0.14ohm Max. 125degC 5.674In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_H Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.4 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm AEC-Q200 Reel, Cut Tape
TDK Ferrite Beads GHz Beads,180ohm,0.2A,-55-125C 16.972In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ-E Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 200 mA 25 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 5% POWRTRN AEC-Q200 3.975In Stock
3.000Expected 2/25/2026
Min.: 1
Mult.: 1
Reel: 1.500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 150 C 3.2 mm 2.5 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 330ohm 25% 5A AEC-Q200 DC PWR Line 19.647In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 470ohm 25% 5A AEC-Q200 15.366In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 600ohms 160mA High Speed Signal Line, High Wide Z 38.060In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 160 mA 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 220Ohms at 100MHz 2A 0805 DCR=60mOhms 25% Hi Freq AEC-Q200 41.998In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LCMG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1812 1300 OHMS 25% 9.746In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LSMG Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1800 OHM 25% Alternate Sizing Guide Below 497.385In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BLM15H_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 25 % 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1500 OHM 25% Alternate Sizing Guide Below 253.748In Stock
118.110Expected 4/9/2026
Min.: 1
Mult.: 1
Reel: 4.000

BLM18H_SN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 500 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 920.118In Stock
429.645Expected 4/14/2026
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 100ohms 100MHz 10A Monolithic 3312 SMD 47.167In Stock
44.750Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 2.500

HI Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 100 Ohms 10 A 4 mOhms - 55 C + 125 C 8.5 mm 3.1 mm 2.28 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMGA453232L132R RPLCMT PN 1812 1300OHMS 25% 258.782In Stock
Min.: 1
Mult.: 1
Reel: 2.000

FB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 60 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 120R 25% Tol. UH Current 7.761In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 220R 25% Tol. UH Current 7.891In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads WE-CBA 1500 Ohms 500 mA 0.5 Ohms 9.200In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 500 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 160 Ohms 1000 mA 0.15 Ohms 9.843In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 160 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 260 Ohms 1000 mA 0.15 Ohms 8.491In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 260 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 460 Ohms 500 mA 0.55 Ohms 9.870In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 460 Ohms 500 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 600 Ohms 850 mA 0.25 Ohms 4.564In Stock
10.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 850 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 22 Ohms 7500 mA 0.004 Ohms 3.490In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 600 Ohms 1500 mA 0.1 Ohms 15.147In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 100? 1.1A 100m? 9.820In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 100 Ohms 1.1 A 25 % 100 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 1500? 0.4A 600m? 9.520In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 400 mA 25 % 600 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 250? 1.2A 150m? 9.861In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 250 Ohms 1.2 A 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel