CA Ferrite Beads

Results: 5.056
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Pulse Electronics Ferrite Beads 0603 220Ohms SMT FERRITE CHIP BEAD 179.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 220 Ohms 500 mA 250 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 1000Ohms SMT FERRITE CHIP BEAD 47.829In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 1 kOhms 100 mA 1.6 Ohms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1206 600Ohms SMT FERRITE CHIP BEAD 13.777In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PFB Ferrite Chip Beads SMD/SMT 50 Ohms 3 A 30 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 20V 24A 170nH 2Phase 0.2mOhms 125C 623In Stock
Min.: 1
Mult.: 1
Reel: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 12.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads Beads,Auto,22ohm,8.0A,-55-125C 9.888In Stock
4.000Expected 2/25/2026
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 8 A 7 Ohms 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 60ohm 25% 2.882In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 80 OHM .8A SMT 19.628In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 80 Ohms 800 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Niterra Ferrite Beads AMORPHOUS CORE - AMOBEAD 385In Stock
Min.: 1
Mult.: 1

LEADED Ferrite Beads on Leads Radial 8 A 12 mm 6 mm Bulk
Eaton Electronics Ferrite Beads 36 OHM 600MA 19.432In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 36 Ohms 600 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 30 OHM 1.0A 11.465In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1 A 25 % 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 70 3.0A SMT 8.143In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0805 300ohm 25% 4.482In Stock
Min.: 1
Mult.: 1
Reel: 4.000

CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 400 mA 25 % - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 30ohm 25% 910In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM 1.0A 7.538In Stock
8.000Expected 6/9/2026
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1 A 25 % 150 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0603 60ohm 25% 15.572In Stock
Min.: 1
Mult.: 1
Reel: 4.000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 600 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 220 1.5A SMT 11.335In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.5 A 25 % 120 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 75 OHM 450MA 29.604In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 450 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 70 OHM 1.0A 5.804In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 1 A 25 % 150 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads EMI/RFI Suppressor Wound Bead ThruHole 243In Stock
Min.: 1
Mult.: 1
4212R Ferrite Wound Beads Axial 375 Ohms 10.5 mm 6.35 mm Bulk


Delevan Ferrite Beads EMI/RFI Suppressor Filter Bead SMT 100In Stock
Min.: 1
Mult.: 1
Reel: 500

4221R Ferrite Beads SMD/SMT 42 Ohms 5 A - 55 C + 125 C 5.5 mm 2.97 mm 3.05 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 220 OHM 25% .2A 7.330In Stock
Min.: 1
Mult.: 1
CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 25 % - 55 C + 125 C 1 mm 0.5 mm 0.5 mm
KOA Speer Ferrite Beads 0402 70ohm 25% 4.256In Stock
Min.: 1
Mult.: 1
Reel: 10.000

CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0603 120ohm 25% 1.670In Stock
Min.: 1
Mult.: 1
Reel: 4.000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 600ohm 25% 18.829In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CZP Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0402 120ohm 25% Low Speed Signal 14.163In Stock
Min.: 1
Mult.: 1
Reel: 10.000

CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel