AEC-Q200 Ferrite Beads

Results: 1.265
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 100MHz 50mA AEC-Q200 6.942In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.2 kOhms 50 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 130MHz 1800Ohm 50mA AEC-Q200 7.488In Stock
4.000Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 1.8 kOhms 50 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 2200Ohm 50mA AEC-Q200 12.605In Stock
19.900Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.2 kOhms 50 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 120Ohm 500mA AEC-Q200 20.187In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 100Ohm 200mA AEC-Q200 24.450In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 220Ohm 200mA AEC-Q200 12.902In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 47Ohm 200mA AEC-Q200 2.054In Stock
40.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 470Ohm 250mA AEC-Q200 18.175In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 250 mA 25 % 450 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 300Ohm 200mA AEC-Q200 9.337In Stock
10.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 100Ohm 1200mA AEC-Q200 21.635In Stock
20.000Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 120Ohm 1200mA AEC-Q200 6.234In Stock
100.000Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 70Ohm 1200mA AEC-Q200 12.142In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 500MHz 30Ohm 300mA AEC-Q200 13.931In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 220Ohm 300mA AEC-Q200 15.147In Stock
7.500Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 15.2mm 14Ohms AECQ2 56In Stock
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 14 Ohms 30 % - 40 C + 125 C 10 mm 15.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 15.2mm 39Ohms AECQ2 8In Stock
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 14.5 Ohms, 39 Ohms 25 % - 40 C + 125 C 20 mm 15.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-TEMA Toroidal EMI Suprsr Ferr 10.5Ohm 166In Stock
Min.: 1
Mult.: 1

WE-TEMA Toroidal EMI Suppression Ferrite 1.15 Ohms, 6.35 Ohms, 10.5 Ohms 30 % - 55 C + 150 C 7 mm 16 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-TEMA Toroidal EMI Sup Fer 1trn=35Ohm 52In Stock
35On Order
Min.: 1
Mult.: 1

WE-TEMA Toroidal EMI Suppression Ferrite 5.25 Ohms, 35 Ohms 30 % - 55 C + 150 C 14 mm 38 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 15.2mm 52Ohms AECQ2 37In Stock
56Expected 2/20/2026
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 22 Ohms, 52 Ohms 30 % - 40 C + 125 C 30 mm 28.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-CBA EMI 100Ohm 500mA .3Ohm AEC-Q200 9.524In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 100 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1000Ohm 200mA 1.0Ohm AEC-Q200 7.820In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1 kOhms 200 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohms 500mA0.2Ohms AEC-Q200 25.532In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms, 200 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohm 200mA .8Ohm AEC-Q200 10.356In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 300mA 0.6Ohms AEC-Q200 15.758In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 900 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 70Ohm 1000mA .09Ohm AEC-Q200 12.797In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 70 Ohms 1 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel