Results: 460
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 470 OHM 0.5A 16.710In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TDK Ferrite Beads 0603 470ohms 500mA Signal Line AEC-Q200 2.985In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA Signal Line AEC-Q200 22.201In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 80 OHM 25% 0.5A 56.779In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 80ohms 500mA Signal Line AEC-Q200 5.758In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 1000ohm 25% 400mA AEC-Q200 9.810In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 470ohm 25% 500mA AEC-Q200 6.354In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 300 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1000ohms 400mA Signal Line AEC-Q200 898In Stock
24.000Expected 3/18/2026
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA Signal Line AEC-Q200 10.733In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 1500mA, 15O, 50mO 9.644In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 15 Ohms 1.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TDK Ferrite Beads 0603 15ohms 1500mA Signal Line AEC-Q200 968In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 15 Ohms 1.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 500mA, 220O, 300mO 23.408In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 220ohms 500mA Signal Line AEC-Q200 7.037In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 30 OHM 25% 1.5A 28.199In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 30ohms 1500mA Signal Line AEC-Q200 9.522In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 500mA, 300O, 300mO 25.834In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TDK Ferrite Beads 0603 300ohms 500mA Signal Line AEC-Q200 2.927In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 470 OHM 0.5A 19.800In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 470ohms 500mA Signal Line AEC-Q200 3.952In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 60 OHM 25% 0.5A 30.715In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 60ohms 500mA Signal Line AEC-Q200 9.847In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 500mA, 750O, 450mO 7.119In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 750 Ohms 500 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 750ohms 500mA Signal Line AEC-Q200 13.715In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 750 Ohms 500 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 470ohms mA Power Line AEC-Q200 34.301In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 100ohms 1000mA Power Line AEC-Q200 19.469In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel