Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Results: 367
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 1206 1000MHz 26Ohm 3000mA AECQ200 5.187In Stock
33.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 3.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 26 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 600MHz 70Ohm 300mA AEC-Q200 6.303In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 70 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 0805 100MHz 80Ohm 4000mA AECQ2 9.442In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-MPSB Multilayer Suppression Beads SMD/SMT 0805 (2012 metric) 80 Ohms 4 A 25 % 18 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 1206 100MHz 600Ohm 2500mA AECQ2 11.426In Stock
2.500Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 3.000

WE-MPSB Multilayer Suppression Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 150Ohm AECQ2 832In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 150 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 550Ohm AECQ2 1.544In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 550 Ohms 4 A 25 % 35 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.97 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1210 100MHz 30Ohm 3000mA AECQ200 3.576In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-CBF Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 3 mA 25 % 50 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1806 100MHz 150Ohm 200mA AECQ200 2.543In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-CBF Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF SMD Bead 100MHz 120Ohm 300mA 1.111In Stock
Min.: 1
Mult.: 1
Reel: 1.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 120 Ohms 6.8 A 25 % 300 mOhms - 25 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 22Ohm 1000mA AEC-Q200 4.842In Stock
4.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 300Ohm 300mA AEC-Q200 5.094In Stock
4.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 600Ohm 200mA AEC-Q200 12.844In Stock
28.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 60Ohm 500mA AEC-Q200 5.360In Stock
4.000Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 1500Ohms100MHz 50mA AEC-Q200 10.900In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 50 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 10Ohm 500mA AEC-Q200 17.248In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 60Ohm 400mA AEC-Q200 10.746In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 800MHz 80Ohm 200mA AEC-Q200 3.184In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 80 Ohms 850 mA 25 % 250 mOhms - 25 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 800Ohm 50mA AEC-Q200 11.930In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 800 Ohms 50 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 500MHz 70Ohm 500mA AEC-Q200 11.650In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 240Ohm 200mA AEC-Q200 2.878In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 100MHz 240ohm 6A 365In Stock
Min.: 1
Mult.: 1
Reel: 500

WE-PF Ferrite Chip Beads SMD/SMT 7.5 kOhms 6 A 25 % 20 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF 4020 Hi Curr 100MHz @ 42Ohms 16A 2.925In Stock
Min.: 1
Mult.: 1
Reel: 500

WE-PBF Ferrite Chip Beads SMD/SMT 42 Ohms 16 A 25 % 600 uOhms - 55 C + 125 C 4 mm 3 mm 3.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF HF 0603 SMD 100MHz 180Ohm 200mA 6.166In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 200 mA 25 % 550 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF HF 0603 SMD 100MHz 470Ohm 500mA 3.356In Stock
4.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 320 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TEMA Toroidal EMI Suprsr Ferr 12Ohms 916In Stock
Min.: 1
Mult.: 1

WE-TEMA Toroidal EMI Suppression Ferrite 1.6 Ohms, 7.65 Ohms, 12 Ohms 30 % - 55 C + 150 C 3 mm 6 mm AEC-Q200 Bulk