Murata Ferrite Beads

Results: 1.072
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 18.061In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 9.110In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 80 Ohms 1.5 A 25 % 70 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 220 OHM 25% 10.730In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.1 A 25 % 190 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 470 OHM 9.825In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 750 mA 25 % 370 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 80 OHM 10.119In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 1.7 A 25 % 85 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below 32.698In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 1.234In Stock
250.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below 25.779In Stock
134.000Expected 4/14/2026
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 1400MA Alternate Sizing Guide Below 19.760In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 80 OHM 25% 2.3A Alternate Sizing Guide Below 30.183In Stock
50.000Expected 4/16/2026
Min.: 1
Mult.: 1
Reel: 10.000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.749In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 800 mA 25 % 180 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5.264In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 700 mA 25 % 250 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below 35.211In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 41.275In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 700 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 59.025In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 6.973In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 550 mA 25 % 350 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 38.403In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 550 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 7.850In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 550 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below 5.162In Stock
4.000Expected 4/14/2026
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 380 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 36.229In Stock
40.000Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below 16.591In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 380 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 OHM 25% Alternate Sizing Guide Below 1.315In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 OHM 25% Alternate Sizing Guide Below 16.007In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.040In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 5 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below 7.800In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel