Laird Technologies Ferrite Beads

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Laird Technologies Ferrite Beads 60ohms 100MHz 4A Monolithic 0603 SMD 26.111In Stock
36.480Expected 3/17/2026
Min.: 1
Mult.: 1
Reel: 4.000

HI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 4 A 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0603,HI 430In Stock
Min.: 1
Mult.: 1
Reel: 4.000

HI Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0805,HI 1.211In Stock
Min.: 1
Mult.: 1
Reel: 4.000

HI Ferrite Chip Beads Reel, Cut Tape
Laird Technologies Ferrite Beads Broadband,1Ln 0805,HI 13.340In Stock
Min.: 1
Mult.: 1
Reel: 20.000

HI Ferrite Chip Beads SMD/SMT Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 31ohms 100MHz 4.5A Monolithic 0805 SMD 19.347In Stock
Min.: 1
Mult.: 1
Reel: 4.000

HI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 4.5 A 25 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads High-Freq Solid Ferrite Cable Cores 2.632In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HI Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 80ohms 100MHz 3A Monolithic 1206 SMD 4.605In Stock
30.000Expected 2/17/2026
Min.: 1
Mult.: 1
Reel: 3.000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 3 A 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 91ohms 0.03ohms 3A 9.900In Stock
20.000Expected 3/17/2026
Min.: 1
Mult.: 1
Reel: 2.000

HI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 91 Ohms 3 A 30 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 400ohms 100MHz 4.5A Monolithic 2220 SMD 2.480In Stock
8.000Expected 6/2/2026
Min.: 1
Mult.: 1
Reel: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 400 Ohms 4.5 A 30 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0402,HZ 49.010In Stock
Min.: 1
Mult.: 1
Reel: 10.000

HZ Ferrite Chip Beads Reel, Cut Tape
Laird Technologies Ferrite Beads Broadband,1Ln 0603,HZ 40In Stock
Min.: 1
Mult.: 1
Reel: 4.000

HZ Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 1800ohms 1.5ohms 50mA 9.526In Stock
Min.: 1
Mult.: 1
Reel: 4.000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.8 kOhms 50 mA 1.5 Ohms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 2200ohms 100MHz .1A Monolithic 0603 SMD 23.823In Stock
60.000Expected 2/17/2026
Min.: 1
Mult.: 1
Reel: 4.000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.2 kOhms 100 mA 1.5 Ohms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 1100ohms 100MHz .2A Monolithic 0603 SMD 34.995In Stock
80.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.1 kOhms 200 mA 800 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 750ohms 100MHz .2A Monolithic 0603 SMD 3.975In Stock
100.000Expected 2/17/2026
Min.: 1
Mult.: 1
Reel: 4.000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 750 Ohms 200 mA 600 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 2200ohms 1.5ohms 100mA 28.388In Stock
Min.: 1
Mult.: 1
Reel: 4.000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.2 kOhms 200 mA 700 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 1500ohms 100MHz .4A Monolithic 0805 SMD 16.802In Stock
Min.: 1
Mult.: 1
Reel: 4.000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 400 mA 400 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 600ohms 100MHz .5A Monolithic 0805 SMD 46.104In Stock
180.000Expected 6/2/2026
Min.: 1
Mult.: 1
Reel: 4.000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 300 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 600ohms 100MHz .5A Monolithic 1206 SMD 27.223In Stock
45.000Expected 5/25/2026
Min.: 1
Mult.: 1
Reel: 3.000

HZ Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 500 mA 300 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 1000ohms 0.15ohms 1.5A 2.082In Stock
9.900Expected 2/17/2026
Min.: 1
Mult.: 1
Reel: 2.000

HZ Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 1 kOhms 1.5 A 150 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 950ohms 0.3ohms 500mA 21.892In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 mOhms 500 mA 300 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 80ohms 0.8ohms 200mA 3.142In Stock
Min.: 1
Mult.: 1
Reel: 10.000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 200 mA 800 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 47ohms 0.15ohms 300mA 16.941In Stock
Min.: 1
Mult.: 1
Reel: 10.000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 19ohms 0.1ohms 500mA 16.412In Stock
Min.: 1
Mult.: 1
Reel: 10.000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 500 mA 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 200ohms 0.4ohms 200mA 20.810In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 200 Ohms 200 mA 400 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel